Interface IC's RF Transceiver

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Silicon Labs RF Transceiver WF200S Wi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio and Secure Link host interface 2.100In Stock
Min.: 1
Mult.: 1

Wi-Fi 2.412 GHz to 2.484 GHz 72.2 Mb/s 1.62 V 3.6 V 47.6 mA 108 mA 17 dBm - 40 C + 105 C SPI QFN-32 Tray

Silicon Labs RF Transceiver WF200S Wi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio and Secure Link host interface Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wi-Fi 2.412 GHz to 2.484 GHz 72.2 Mb/s DSSS 1.8 V 3.6 V 42.5 mA 148 mA 17 dBm - 40 C + 105 C SPI QFN-32 Reel

Silicon Labs RF Transceiver WF200S Wi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio and Secure Link host interface Non-Stocked
Min.: 490
Mult.: 490

Wi-Fi 2.412 GHz to 2.484 GHz 72.2 Mb/s DSSS 1.8 V 3.6 V 42.5 mA 148 mA 17 dBm - 40 C + 105 C SPI QFN-32 Tray