DA16200-00000F22

Renesas / Dialog
724-DA16200-00000F22
DA16200-00000F22

Mfr.:

Description:
RF System on a Chip - SoC Wi-Fi SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
ARM Cortex M4F
2.4 GHz
54 Mbps
20 dBm
- 76 dBm
2.1 V
3.6 V
38.5 mA
280 mA
8 kB, 256 kB
- 40 C
+ 85 C
FCCSP-72
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: SRAM
Height: 0.4 mm
Interface Type: GPIO, I2C, I2S, JTAG, SDIO, SPI, UART
Length: 3.8 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Processor Series: DA16200
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP
Series: DA16200
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA16200x Ultra-Low Power Wi-Fi® SoCs

Renesas / Dialog DA16200x Ultra-low-power Wi-Fi® SoC features 802.11b/g/n radio, baseband processor (PHY), Media Access Controller (MAC), on-chip memory, and a host networking application processor. These ultra-low-power SoCs enable full offload capabilities and run full networking OS and TCP/IP stack. The DA16200x SoCs include a low-power algorithm that shuts down every microelement of the chip and an advanced algorithm that enables staying asleep. These ultra-low-power SoCs have a built-in-4 channel auxiliary ADC for sensor interfaces and hardware crypto-engines for advanced security.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
38,94 kr. 38,94 kr.
29,77 kr. 297,70 kr.
27,68 kr. 692,00 kr.
25,07 kr. 2.507,00 kr.
23,72 kr. 5.930,00 kr.
22,90 kr. 11.450,00 kr.
22,68 kr. 22.680,00 kr.
22,38 kr. 44.760,00 kr.
Full Reel (Order in multiples of 4000)
22,31 kr. 89.240,00 kr.