LoRa Series RF System on a Chip - SoC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
AcSiP RF System on a Chip - SoC ST50H Module 101In Stock
Min.: 1
Mult.: 1

865 MHz to 928 MHz 62.5 kbps, 300 kbps 22 dBm - 137 dBm 1.8 V 3.7 V 5.6 mA 121 mA - 40 C + 85 C LGA-29 Bag
AcSiP RF System on a Chip - SoC AI50H Module 172In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.5 mA 128 mA 256 kB - 40 C + 85 C LGA-58 Bag
AcSiP RF System on a Chip - SoC ST50H Module 186In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.8 mA 125 mA 256 kB - 40 C + 85 C LGA-73 Bag
AcSiP RF System on a Chip - SoC ST50H Module 331In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.8 mA 125 mA 256 kB - 40 C + 85 C LGA-73 Bag