ZIC2410FG72

CEL
551-ZIC2410FG72
ZIC2410FG72

Mfr.:

Description:
RF System on a Chip - SoC 2.4 GHz ZigBee IC 8051 MCU 96KB FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
71,24 kr. 71,24 kr.
57,89 kr. 578,90 kr.
49,16 kr. 2.458,00 kr.
45,58 kr. 4.558,00 kr.
43,49 kr. 10.872,50 kr.
39,61 kr. 19.805,00 kr.
34,54 kr. 34.540,00 kr.
33,20 kr. 83.000,00 kr.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
1 Mbps
8 dBm
- 98 dBm
1.9 V
3.3 V
33.2 mA
33.2 mA
96 kB
- 40 C
+ 85 C
VFBGA-72
ADC Resolution: 8 bit
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 8 kB
Interface Type: SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4
Number of I/Os: 24 I/O
Number of Timers: 4 Timer
Processor Series: ZIC2410
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

NEC / CEL Zigbee / Blue Tooth Range Extension

NEC / CEL Zigbee / Blue Tooth Range Extension devices combine high-output and low-power consumption in an ultra-miniature package. The Zigbee / Blue Tooth Range Extension devices serve 2.4 to 2.5GHz applications, deliver up to +20dBm output power with current consumption of 65mA, and are ideal for compact, battery-powered designs.