NRF52840-CKAA-F-R

Nordic Semiconductor
949-NRF52840CKAAFR
NRF52840-CKAA-F-R

Mfr.:

Description:
RF Transceiver Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.174

Stock:
4.174 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,56 kr. 26,56 kr.
24,02 kr. 2.402,00 kr.
22,68 kr. 22.680,00 kr.
Full Reel (Order in multiples of 7000)
7.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
26,56 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Transceiver
RoHS:  
Bluetooth
2.4 GHz
2 Mb/s
1.7 V
5.5 V
4.6 mA
4.8 mA
8 dBm
- 40 C
+ 85 C
SPI, QSPI, USB
BGA-94
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Mounting Style: SMD/SMT
Number of Receivers: 11.1 mA
Number of Transmitters: 32.7 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: RF Transceiver
Sensitivity: - 95 dBm
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
5A992.C