NRF7002-CEAA-R

Nordic Semiconductor
949-NRF7002-CEAA-R
NRF7002-CEAA-R

Mfr.:

Description:
RF Transceiver WiFi 6 companion IC with integrated RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 7000   Multiples: 7000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
15,44 kr. 108.080,00 kr.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Transceiver
RoHS:  
Wi-Fi
2.401 GHz to 5.895 GHz
86 Mb/s
PFM, PWM
2.9 V
4.5 V
56 mA
260 mA
21 dBm
- 40 C
+ 85 C
QSPI, SPI
QFN-48
Reel
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: nRF7002-DK
Dimensions: 6 mm x 6 mm x 0.85 mm
Mounting Style: SMD/SMT
Number of Receivers: 2 Receiver
Number of Transmitters: 5 Transmitter
Operating Supply Voltage: 3.6 V
Product Type: RF Transceiver
Sensitivity: - 98.6 dBm, -89.3 dBm
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015