ATSAMR34 Series RF System on a Chip - SoC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 256KB Flash 6.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 64KB Flash Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Sub-GHz ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 Reel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 128KB Flash Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Sub-GHz ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Reel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 64KB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 128KB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 256KB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Tray