MouseReel RF Switch ICs

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Infineon Technologies RF Switch ICs ANTENNA DEVICES 4.499In Stock
Min.: 1
Mult.: 1
: 4.500

4P4T SMD/SMT WLGA-18-1 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-6GHz IL:.9dB max -40C to +85C 3.221In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 6 GHz 0.85 dB 26 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 1.111In Stock
Min.: 1
Mult.: 1
: 3.000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2.859In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 4.050In Stock
Min.: 1
Mult.: 1
Max.: 4.050
: 1.000

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 3.480In Stock
Min.: 1
Mult.: 1
Max.: 3.480
: 1.000

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG904 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 607In Stock
Min.: 1
Mult.: 1
Max.: 607
: 500

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz 92In Stock
Min.: 1
Mult.: 1
Max.: 92

SP8T 0 Hz 3.5 GHz 1.9 dB 33 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC253 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs DC-8GHz SP8T 267In Stock
Min.: 1
Mult.: 1
Max.: 267

SP8T 0 Hz 8 GHz 2.5 dB 35 dB - 40 C + 85 C SMD/SMT GaAs HMC322 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 434In Stock
Min.: 1
Mult.: 1
Max.: 434

SP8T 200 MHz 3 GHz 7.5 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 Si HMC596 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 5000 MHz, 50? 103In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 5 GHz 1.5 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs MSWA2 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz 2.904In Stock
Min.: 1
Mult.: 1
Max.: 2.905
: 500

SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 30-4200MHz SPDT 30W pulsed 20W CW 15In Stock
5.000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SPDT 30 MHz 4.2 GHz 0.35 dB 39 dB - 40 C + 85 C SMD/SMT SMD-32 Si QPC3025 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-2000MHz 75Ohm SP4T 28In Stock
Min.: 1
Mult.: 1
: 100

SP4T 5 MHz 2 GHz 0.45 dB 58 dB - 40 C + 85 C SMD/SMT QFN-12 Si QPC6742 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs 0.6GHz to 2.7GHz, 2G/3G/4G Bi-Directional Coupler IC 4.132In Stock
Min.: 1
Mult.: 1
: 15.000

SPST 600 MHz 2.7 GHz 0.2 dB - 40 C + 85 C SMD/SMT TSNP-6 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 4.500In Stock
Min.: 1
Mult.: 1
: 4.500

SP5T 400 MHz 6 GHz 1.05 dB 48 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-3000MHz SPDT P1dB 36dBm 75 Ohm 275In Stock
Min.: 1
Mult.: 1
: 100

SPDT 5 MHz 3 GHz 1.4 dB 56 dB - 40 C + 105 C SMD/SMT QFN-16 Si QPC3024 Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-40Gbps - DPDT - 8mm x 8mm LGA 29In Stock
Min.: 1
Mult.: 1
: 250

DPDT 0 Hz 20 GHz 1.3 dB 24 dB - 40 C + 85 C SMD/SMT LGA-52 MM5600 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1.178In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices HMC546MS8GETR
Analog Devices RF Switch ICs 20 Watt Failsafe Switch , 0.2 - 2.2 GHz 196In Stock
Min.: 1
Mult.: 1
Max.: 196

SPDT 200 MHz 2.7 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT GaAs HMC546 Reel, Cut Tape, MouseReel
ABRACON RF Switch ICs IC SPDT RF Switch 1-8.5GHz 8DFN 4.659In Stock
Min.: 1
Mult.: 1
: 5.000

SPDT 100 MHz 8.5 GHz 0.9 dB 30 dB - 40 C + 85 C SMD/SMT DFN-8 GaAs ASWD-S2 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1.361In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 30 GHz, 50? 3.377In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 GHz 2.2 dB - 55 C + 105 C SMD/SMT QFN-16 M3SWA2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 0.05-50 GHz SOI SPDT Switch 539In Stock
Min.: 1
Mult.: 1
: 100

SPDT 20 MHz 50 GHz 2.79 dB - 40 C + 105 C SMD/SMT QFN-12 QPC0542 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP4T, 18 GHz, Fast Switching, Absorptive, 50ohm Instrumentation Switch 1.305In Stock
Min.: 1
Mult.: 1
: 500

UltraCMOS Reel, Cut Tape, MouseReel