Waffle RF Mixer

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Marki Microwave RF Mixer The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 448In Stock
50Expected 13/11/2026
1.216,05 kr.
1.013,44 kr.
Min.: 1
Mult.: 1
2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Analog Devices HMC8192-SX
Analog Devices RF Mixer 20 to 42GHz I/Q Mixer
12In Stock
1.758,02 kr.
1.719,08 kr.
1.714,01 kr.
Min.: 2
Mult.: 2
20 GHz to 42 GHz 15.5 dB 16 dB 20 GHz to 42 GHz 0 Hz to 5 GHz + 85 C - 55 C SMD/SMT Die
Analog Devices HMC521A-SX
Analog Devices RF Mixer GaAs IQ Mixer Sample Pack
10In Stock
539,43 kr.
527,50 kr.
525,93 kr.
Min.: 2
Mult.: 2
8.5 GHz to 13.5 GHz 8.5 dB 8 dB 8.5 GHz to 13.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT Die
Marki Microwave RF Mixer The MM1-0626HCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. Non-Stocked Lead-Time 10 Weeks
655,14 kr.
Min.: 25
Mult.: 25
Marki Microwave RF Mixer The MM1-0626SCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. Non-Stocked Lead-Time 10 Weeks
757,56 kr.
Min.: 25
Mult.: 25
Marki Microwave RF Mixer The MM1-1886HCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.The MM1-1886HCSP2 is available in a lead-free, RoHS compliant 2.5x2.5 mm chip scale surface mount package (CSP2). Non-Stocked Lead-Time 10 Weeks
1.727,96 kr.
Min.: 25
Mult.: 25