R7FA4W1AD2CNG#AA0

Renesas Electronics
968-R7FA4W1AD2CNG
R7FA4W1AD2CNG#AA0

Mfr.:

Description:
RF Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 512k/96k QFN56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
42,82 kr. 42,82 kr.
36,93 kr. 369,30 kr.
34,91 kr. 872,75 kr.
33,05 kr. 3.305,00 kr.
32,08 kr. 8.340,80 kr.
31,18 kr. 32.427,20 kr.
31,11 kr. 80.886,00 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
2.4 GHz
32 bit
512 kB
96 kB
48 MHz
14 bit
1.8 V
3.6 V
+ 85 C
QFN-56
SMD/SMT
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 35 I/O
Number of Timers: 7
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: RA4W1
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: RA4W1
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: RA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RA4W1 32-Bit Microcontroller

Renesas Electronics  RA4W1 32-Bit Microcontroller, based on a 48MHz Arm® Cortex®-M4 core, features integrated BLUETOOTH® 5.0 Low Energy (BLE) making it an ideal choice for low-power IoT devices. An on-chip  Capacitive Touch Sensing Unit (CTSU) and a Segment LCD Controller (SLCDC) enable simple integration into Human Machine Interface (HMI) applications. Additional features include 512KB code flash memory,  96KB SRAM, 14-bit ADC, 12-bit DAC, and a USB 2.0 Full-Speed (USBFS) module.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA4 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA4 Family Arm® Cortex® Microcontrollers are ideal for reasonable low power with the demand for connectivity and performance. The RA4 MCUs provide up to 100MHz of CPU performance using an Arm Cortex-M33 core or M4 core with up to 1MB of embedded flash memory.