Texas Instruments RF Front End

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Frequency NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Maximum Data Rate Mounting Style Package/Case Qualification Packaging
Texas Instruments RF Front End 32-channel 3-level t ransmitter with int 454In Stock
Min.: 1
Mult.: 1

100 MHz SMD/SMT NFBGA-260 Tray
Texas Instruments RF Front End Quad-CH Intg AFE A 5 95-AFE5401TRGCRQ1 A A 595-AFE5401TRGCRQ1 227In Stock
Min.: 1
Mult.: 1
: 250

Radar 3 V to 3.6 V + 105 C SMD/SMT VQFN-64 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End Configurable AFE A 5 95-LMP91051MT/NOPB A 595-LMP91051MT/NOPB 1.460In Stock
Min.: 1
Mult.: 1
: 2.500

2.7 V to 5.5 V + 105 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 2.4 GHz Range Extend er up to x7 A 595-C A 595-CC2592RGVR 2.552In Stock
Min.: 1
Mult.: 1
: 250

802.15.4, Zigbee 2.4 GHz 4.7 dB 2 V to 3.7 V + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 2.4 GHz Range Extend er up to x7 A 595-C A 595-CC2592RGVT 2.371In Stock
Min.: 1
Mult.: 1
: 2.500

802.15.4, Zigbee 2.4 GHz 4.7 dB 2 V to 3.7 V 155 mA + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End Dual 12B 65MSPS ADC A 595-AFE7222IRGCR A A 595-AFE7222IRGCR 189In Stock
Min.: 1
Mult.: 1
: 250

1.7 V to 1.9 V, 2.85 V to 3.6 V + 85 C 600 Mbps SMD/SMT VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End RF Front-End Trans m it Pwr Amp A 595-CC A 595-CC2595RGTT 2.733In Stock
Min.: 1
Mult.: 1
: 3.000

RF Front End 2.4835 GHz 3.1 dB 2 V to 3.6 V 98 mA + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 2.4-GHZ RF Front End A 595-CC2590RGVR A A 595-CC2590RGVR 367In Stock
Min.: 1
Mult.: 1
: 250

RF Front End 2.4 GHz 4.6 dB 2 V to 3.6 V 3.4 mA + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End Dual 12B 125MSPS ADC A 595-AFE7225IRGCR A 595-AFE7225IRGCR 38In Stock
Min.: 1
Mult.: 1
: 250

1.7 V to 1.9 V, 2.85 V to 3.6 V + 85 C 600 Mbps SMD/SMT VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 2.4 GHz RF Front End A 595-CC2591RGVR A A 595-CC2591RGVR 146In Stock
Min.: 1
Mult.: 1
: 250

802.15.4, Zigbee 2.4 GHz 4.8 dB 2 V to 3.6 V 1.7 mA to 3.4 mA + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel


Texas Instruments RF Front End 860MHz to 930MHz ISM band multiprotocol and Wi-SUN RF front-end module (FEM) 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

RF Front End 860 MHz to 930 MHz 3.3 dB 3.1 V to 4.25 V + 85 C SMD/SMT WQFN-FCRLF-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 850 - 950MHz RF Fron t End A 595-CC1190R A 595-CC1190RGVT 2.223In Stock
Min.: 1
Mult.: 1
: 2.500

RF Front End 950 MHz 2.9 dB 2 V to 3.7 V + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 2.4-GHZ RF Front End A 595-CC2590RGVT A A 595-CC2590RGVT 1.395In Stock
Min.: 1
Mult.: 1
: 2.500

RF Front End 2.4 GHz 4.6 dB 2 V to 3.6 V 22.1 mA + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 850 - 950MHz RF Fron t End A 595-CC1190R A 595-CC1190RGVR 787In Stock
1.750Expected 20/08/2026
Min.: 1
Mult.: 1
: 250

RF Front End 850 MHz to 950 MHz 2.9 dB 2 V to 3.7 V 3 mA + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End RF Front-End Transmi t Power Amp A 595-C A 595-CC2595RGTR 264In Stock
Min.: 1
Mult.: 1
: 250

2.4835 GHz 3.1 dB 2 V to 3.6 V 98 mA + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 14-Bit 3-GSPS RF-Sa mpling A 595-ADC31RF A 595-ADC31RF80IRMPT Non-Stocked Lead-Time 26 Weeks
Min.: 168
Mult.: 168

RF Front End 4 GHz 24.7 dB 1.15 V, 1.9 V 975 mA + 85 C 12.5 Gbps SMD/SMT VQFN-72 Tray
Texas Instruments RF Front End 14-Bit 3-GSPS RF-Sa mpling A 595-ADC31RF A 595-ADC31RF80IRMP Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

RF Front End 4 GHz 24.7 dB 1.15 V, 1.9 V 975 mA + 85 C 12.5 Gbps SMD/SMT VQFN-72 Reel
Texas Instruments RF Front End Dual-Channel 14-Bit 2.45GSPS A 595-ADC32 A 595-ADC32RF82IRMPT Non-Stocked Lead-Time 26 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

RF Front End 4 GHz 24.7 dB 1.15 V, 1.9 V 1.5 A + 85 C 12.5 Gbps SMD/SMT VQFN-72 Reel
Texas Instruments RF Front End Dual-Channel 14-Bit 2.45GSPS A 595-ADC32 A 595-ADC32RF82IRMPR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

RF Front End 4 GHz 24.7 dB 1.15 V, 1.9 V 1.5 A + 85 C 12.5 Gbps SMD/SMT VQFN-72 Reel
Texas Instruments RF Front End Quad-CH Intg AFE A 5 95-AFE5401TRGCTQ1 A A 595-AFE5401TRGCTQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Radar 3 V to 3.6 V + 105 C SMD/SMT VQFN-64 AEC-Q100 Reel
Texas Instruments RF Front End Dual 12B 65MSPS ADC A 595-AFE7222IRGCT A A 595-AFE7222IRGCT Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1.7 V to 1.9 V, 2.85 V to 3.6 V + 85 C 600 Mbps SMD/SMT VQFN-64 Reel
Texas Instruments RF Front End Dual 12B 125MSPS ADC A 595-AFE7225IRGCT A 595-AFE7225IRGCT Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1.7 V to 1.9 V, 2.85 V to 3.6 V + 85 C 600 Mbps SMD/SMT VQFN-64 Reel

Texas Instruments RF Front End 2-transmit 2-receiv e RF-sampling transc
Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

RF Front End 10 MHz to 6 GHz + 85 C 15 Gbps SMD/SMT FCBGA-400 Tray

Texas Instruments RF Front End 4-transmit 4-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

RF Front End 10 MHz to 6 GHz + 85 C 15 Gbps SMD/SMT FCBGA-400 Tray

Texas Instruments RF Front End 4-transmit 2-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

RF Front End 5.2 GHz 1.15 V, 1.85 V + 85 C 750 Mbps SMD/SMT FCBGA-400 Tray