RMS Power Detector RF Detector

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices RF Detector 50 MHz TO 9 GHz 65 dB TruPwr Detector 6.109In Stock
Min.: 1
Mult.: 1
: 1.500

RMS Power Detector 50 MHz to 9 GHz 65 dB Single 5.5 V 100 pF Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 Hz to 3.8 GHz 65d dB TruPwr Detector 9.968In Stock
Min.: 1
Mult.: 1
Max.: 1.056

RMS Power Detector 50 Hz to 3.8 GHz 65 dB Single 4.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-16 Tube
Analog Devices RF Detector 450 MHz TO 6000 MHz TruPwr Detector 1.316In Stock
Min.: 1
Mult.: 1

RMS Power Detector 450 MHz to 6 GHz 35 dB Single 2.5 V to 3.3 V Si + 85 C - 40 C SMD/SMT WLCSP-4 Cut Tape
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 2.219In Stock
Min.: 1
Mult.: 1
: 3.000

RMS Power Detector 2.5 GHz 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 2.332In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector SOT23 DC-2.5GHz True Pwr Detector/Cntrlr 2.331In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3.000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Dual TruPwr RMS Detector 1.482In Stock
Min.: 1
Mult.: 1
: 1.500

RMS Power Detector 2.7 GHz 60 dB Dual 4.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 MHz TO 6 GHz TruPwr Detector 5.360In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

RMS Power Detector 50 MHz to 6 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector DC to 6 GHz ENVELOPE AND TruPwr RMS Detector 1.718In Stock
4.484Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

RMS Power Detector 0 Hz to 6 GHz 47 dB Single 4.75 V to 5.25 V Si + 85 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 10 MHz TO 10 GHz 67 dB TruPwr Detector 2.825In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.500

RMS Power Detector 10 MHz to 10 GHz 67 dB Single 4.75 V to 5.25 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector MS pow Det , w/ Peak Hold, DC - 3.9 GHz 1.163In Stock
Min.: 1
Mult.: 1
: 500

RMS Power Detector 0 Hz to 3.9 GHz 70 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 5.010In Stock
Min.: 1
Mult.: 1
: 500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect 383In Stock
Min.: 1
Mult.: 1
Max.: 100
: 500

RMS Power Detector 100 MHz to 40 GHz 35 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 70GHz, 35dB Linear-in-dB RMS Pwr Detecto 932In Stock
Min.: 1
Mult.: 1
: 500

RMS Power Detector 100 MHz to 70 GHz 35 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 70GHz, 35dB Linear-in-dB RMS Pwr Detecto 555In Stock
Min.: 1
Mult.: 1
: 500

RMS Power Detector 100 MHz to 70 GHz 35 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 Hz to 3.8 GHz 65d dB TruPwr Detector 132In Stock
2.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 1.000

RMS Power Detector 3.8 GHz 65 dB Single 4.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RMS pow Det , w/ Peak Hold, DC - 3.9 GHz 738In Stock
Min.: 1
Mult.: 1

RMS Power Detector 0 Hz to 3.9 GHz 68 dB Single 3.8 V Si + 85 C - 40 C SMD/SMT QFN-24 Cut Tape
Analog Devices RF Detector 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 980In Stock
2.500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2.500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Matched 2x-Ch 6GHz RMS Pwr Detector 111In Stock
Min.: 1
Mult.: 1

RMS Power Detector 40 MHz to 6 GHz 60 dB Dual 3.3 V Si + 85 C - 40 C SMD/SMT QFN-24 Tube
Analog Devices RF Detector 6 GHz RMS Pwr Detector w/ Dig Out 155In Stock
605On Order
Min.: 1
Mult.: 1

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 2.7 V to 3.6 V Si + 85 C - 40 C SMD/SMT DFN-12 Tube
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 74In Stock
Min.: 1
Mult.: 1
Max.: 50

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Tube
Analog Devices RF Detector 40MHz to 10GHz RMS Pwr Detector w/ 57dB 91In Stock
363Expected 29/10/2026
Min.: 1
Mult.: 1

RMS Power Detector 40 MHz to 10 GHz 57 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-10 Tube
Texas Instruments RF Detector Dual-Channel Integra ted Mean Square Pow 300In Stock
Min.: 1
Mult.: 1
: 250

RMS Power Detector 50 MHz to 2 GHz 23 dB Dual 2.5 V to 3.3 V Si + 85 C - 40 C SMD/SMT DSBGA-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 40MHz to 10GHz RMS Pwr Detector w/ 57dB
3.124Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 363

RMS Power Detector 40 MHz to 10 GHz 57 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-10 Tube
Analog Devices RF Detector 40MHz to 10GHz RMS Pwr Detector w/ 57dB
1.900Expected 17/08/2026
Min.: 1
Mult.: 1
: 2.500

RMS Power Detector 40 MHz to 10 GHz 57 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel