GRF1201W

Guerrilla RF
459-GRF1201W
GRF1201W

Mfr.:

Description:
RF Detector Logarithmic Average Power Detector; 0.1 - 6.0 GHz; AEC-Q100 Automotive Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Detector
RoHS:  
Logarithmic Power Detector
1 GHz to 6 GHz
20 dB
Single
2.7 V to 5 V
Si
+ 105 C
- 40 C
SMD/SMT
DFN-6
AEC-Q100
Reel
Cut Tape
Brand: Guerrilla RF
Product Type: RF Detector
Series: GRF1201
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF1201/GRF1201W Power Detectors

Guerrilla RF GRF1201/GRF1201W Power Detectors are low-cost, logarithmic, and average power detectors with a 100MHz to 6000MHz frequency range. These power detectors feature flexible bias voltage, minimal external components, and an InGaP HBT process. The Guerrilla RF GRF1201/GRF1201W power detectors come in a 1.5mm x 1.5mm x 0.5mm 6-pin plastic DFN package. These power detectors operate at 2.7V to 5V of supply voltage and -40°C to 105°C temperature range. The GRF1201/GRF1201W power detectors are stored at -65°C to 150°C temperature range and have a 0.1GHz to 6Hz tuning frequency range.

In Stock: 3.439

Stock:
3.439 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
18,95 kr. 18,95 kr.
14,10 kr. 141,00 kr.
12,91 kr. 322,75 kr.
11,56 kr. 1.156,00 kr.
10,89 kr. 2.722,50 kr.
10,67 kr. 5.335,00 kr.
10,15 kr. 10.150,00 kr.
Full Reel (Order in multiples of 2500)
9,85 kr. 24.625,00 kr.
9,62 kr. 48.100,00 kr.