Analog Devices RF Detector

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices RF Detector 450 MHz TO 6000 MHz TruPwr Detector 2.759In Stock
Min.: 1
Mult.: 1
Max.: 2.759

Power Detector 6 GHz 35 dB Single 2.5 V to 3.3 V Si + 85 C - 40 C SMD/SMT WLCSP-6 Cut Tape
Analog Devices RF Detector Microwave Detector 398In Stock
Min.: 1
Mult.: 1
Max.: 398
: 250

Envelope Detector 500 MHz to 43.5 GHz 45 dB Single 5 V 10 pF Si + 85 C - 40 C SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector CSP 0.1 TO 2.5GHz RF Detector/Controller 11.157In Stock
Min.: 1
Mult.: 1
Max.: 11.157
: 3.000

RF Detector/Controller 100 MHz to 2.4 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 MHz TO 9 GHz 65 dB TruPwr Detector 6.314In Stock
Min.: 1
Mult.: 1
Max.: 6.108
: 1.500

RMS Power Detector 50 MHz to 9 GHz 65 dB Single 5.5 V 100 pF Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Crest Factor Detector 800MHz-3.8GHz 2.952In Stock
2.997Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 5.952

6 GHz 2.5 V to 3.3 V Si + 85 C - 40 C SMD/SMT WLCSP-8 Cut Tape
Analog Devices RF Detector Next Gen Mobile Term Log Det 2.425In Stock
Min.: 1
Mult.: 1
Max.: 2.425
: 3.000

RF Detector 30 MHz to 4.5 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT WLCSP-6 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ SD & 598In Stock
Min.: 1
Mult.: 1
Max.: 598
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RMS TruPwr Detectors 1.939In Stock
Min.: 1
Mult.: 1
Max.: 1.939
: 1.500

Detector/Trigger 0 Hz to 6 GHz 37 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 450 MHz TO 6000 MHz TruPwr Detector 1.316In Stock
Min.: 1
Mult.: 1
Max.: 1.316

RMS Power Detector 450 MHz to 6 GHz 35 dB Single 2.5 V to 3.3 V Si + 85 C - 40 C SMD/SMT WLCSP-4 Cut Tape
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain 3.235In Stock
Min.: 1
Mult.: 1
Max.: 3.235
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Log Detector, 8-30 GHz 1In Stock
Min.: 1
Mult.: 1
Max.: 2

Logarithmic Detector 8 GHz to 30 GHz 54 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT QFN-16 Cut Tape
Analog Devices RF Detector 600MHz to 7GHz Prec RF Detector w/ Fast 1.348In Stock
Min.: 1
Mult.: 1
Max.: 1.348
: 500

Precision RF Detector 600 MHz to 7 GHz 38 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector uSOIC 2.5GHz Power Amplifier Controller 18In Stock
Min.: 1
Mult.: 1
Max.: 18

RF Detector/Controller 100 MHz to 2.5 GHz 50 dB Single 2.7 V to 5.5 V Si + 85 C - 30 C SMD/SMT MSOP-8 Tube
Analog Devices RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect 1In Stock
5Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 6

Power Detector 100 MHz to 40 GHz 44.1 dB Single 2.7 V to 3.6 V + 125 C - 40 C SMD/SMT LFCSP-8 Cut Tape
Analog Devices RF Detector 2.5GHz 50dB GSM Power Amp Controller 376In Stock
Min.: 1
Mult.: 1
Max.: 376

RF Detector/Controller 100 MHz to 2.5 GHz 50 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT WLCSP-6 Cut Tape
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain 384In Stock
Min.: 1
Mult.: 1
Max.: 384
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 10MHz 12GHz, 55dB 5.610In Stock
Min.: 1
Mult.: 1
Max.: 5.610

Wide-Band Logarithmic RF Power Detector 10 MHz to 12 GHz 55 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT WLCSP-6 Cut Tape
Analog Devices RF Detector 10MHz to 20GHz Integrated Vector-Network 45In Stock
Min.: 1
Mult.: 1
Max.: 45

RF Power Detector 10 MHz to 20 GHz 5 V + 85 C - 40 C SMD/SMT LGA-26 Cut Tape
Analog Devices RF Detector TSSOP LF-3GHz Gain Phase Detector 907In Stock
Min.: 1
Mult.: 1
Max.: 935

RF/IF Gain and Phase Detector 0 Hz to 2.7 GHz 58 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-14 Tube
Analog Devices RF Detector TSSOP LF-3GHz Gain Phase Detector 1.771In Stock
Min.: 1
Mult.: 1
Max.: 1.771
: 2.500

RF/IF Gain and Phase Detector 60 dB 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 2.5GHz 50dB Power Amp Detector 10.649In Stock
Min.: 1
Mult.: 1
Max.: 10.649

RF Detector 50 MHz to 3.5 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT WLCSP-6 Cut Tape
Analog Devices RF Detector GHz Logarithmic Amplifier 1.141In Stock
Min.: 1
Mult.: 1
Max.: 1.339
: 1.500

Logarithmic Detector/Controller 70 dB 4.5 V to 5.5 V Si SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 2.198In Stock
Min.: 1
Mult.: 1
Max.: 2.198
: 3.000

RMS Power Detector 2.5 GHz 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 2.332In Stock
Min.: 1
Mult.: 1
Max.: 2.332
: 1.000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector SOT23 DC-2.5GHz True Pwr Detector/Cntrlr 2.081In Stock
Min.: 1
Mult.: 1
Max.: 2.329
: 3.000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel