DFN-8 RF Amplifier

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier Hi Gain SDARS-Auto 13.251In Stock
40.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2.500

2.32 GHz to 2.345 GHz 4.5 V 55 mA 21.8 dB 0.52 dB General Purpose Amplifiers SMD/SMT DFN-8 Si 19.9 dBm 39.9 dBm - 40 C + 105 C QPL6202Q Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Bypass LNA, 0.7-1.0 GHz 1.565In Stock
Min.: 1
Mult.: 1
: 2.500

500 MHz to 1 GHz 4.2 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 4.624In Stock
Min.: 1
Mult.: 1
: 3.000

400 MHz to 6 GHz 5 V 50 mA 17.3 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 19 dBm 27 dBm - 40 C + 115 C SKY67189 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier .6-1.2GHz NF .6dB Gain 17.5dB @ .9GHz 1.795In Stock
Min.: 1
Mult.: 1
: 3.000

600 MHz to 1.2 GHz 5 V 100 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 5.2 dBm 40 dBm - 55 C + 100 C SKY67021 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 200-3800MHz Broadband LowNoise Amplifier 5.048In Stock
Min.: 1
Mult.: 1
: 3.000

200 MHz to 6 GHz 5 V 45 mA 16.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-8 InGaP 14.5 dBm 27.4 dBm - 40 C + 105 C SKYA21051 Reel, Cut Tape
Qorvo RF Amplifier High Linearity, SDARs LNA 345In Stock
Min.: 1
Mult.: 1
: 2.500

2.332 GHz 3.3 V to 5.25 V 60 mA 15.1 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 22.5 dBm 36 dBm - 40 C + 105 C AEC-Q100 QPL6216Q Reel, Cut Tape
Qorvo RF Amplifier Hi-Linearity SDARS LNA 1.758In Stock
Min.: 1
Mult.: 1
: 2.500

2.332 GHz 3.3 V to 5.25 V 55 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.5 dBm 35 dBm - 40 C + 105 C AEC-Q100 QPL6207Q Reel, Cut Tape
Guerrilla RF RF Amplifier .4-1.5GHz GaAs Gain 21dB 6.575In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 1.5 GHz 2.7 V to 5 V 75 mA 20.8 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 39.5 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier Ultra Low Noise Amplifier, SDARS/GNSS/GPS LNA, 1.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 2.139In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz to 6 GHz 5 V 60 mA 20.5 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17.5 dBm 35.5 dBm - 40 C + 105 C AEC-Q100 GRF2074 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier, Infrastructure LNA, 1.0 - 6.0 GHz 1.321In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17.5 dBm 35.5 dBm - 40 C + 105 C GRF2074 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier: SDARS LNA, 2.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 1.884In Stock
Min.: 1
Mult.: 1
: 2.500

3 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.8 dBm 35 dBm - 40 C + 105 C AEC-Q100 GRF2073 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 0.1 - 2.7 GHz 942In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 2.7 GHz 1.8 V to 5 V 135 mA 17.9 dB 0.93 dB General Purpose Amplifiers SMD/SMT DFN-8 GaAs 24.3 dBm 40.2 dBm - 40 C + 105 C GRF2114 Reel, Cut Tape
Guerrilla RF RF Amplifier 2.3-3.8GHz GaAs Gain 19.3dB 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

1.5 GHz to 3.8 GHz 2.7 V to 5 V 70 mA 19.8 dB 0.55 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.7 dBm 37.5 dBm - 40 C + 105 C GRF2072 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier, SDARS/GNSS/GPS LNA, 0.7 - 2.7 GHz; AEC-Q100 Automotive Qualified 392In Stock
Min.: 1
Mult.: 1
: 2.500

700 MHz to 2.7 GHz 2.7 V to 5 V 60 mA 19 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C AEC-Q100 GRF2071 Reel, Cut Tape
Qorvo RF Amplifier 3-5 GHz Gain Block Medium Gain 8.329In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz to 6 GHz 5 V 68 mA 16 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 20 dBm 35.5 dBm - 40 C + 105 C QPA9126 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.7-2.7GHz Gain 22dB NF .7dB 5.170In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

1.7 GHz to 2.7 GHz 3 V to 5.25 V 55 mA 25 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 17 dBm 33.5 dBm - 40 C + 105 C QPL9096 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3.3-4.2GHz NF 1.1dB Gain 22dB 3.3-5.0V 4.402In Stock
Min.: 1
Mult.: 1
: 2.500

3.3 GHz to 4.2 GHz 3 V to 5.25 V 50 mA 22 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 15.5 dBm 34 dBm - 40 C + 105 C QPL9097 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1-6GHz Gain 21.6dB NF .9dB OIP3 35dBm 35.644In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

600 MHz to 6 GHz 5 V 56 mA 21.6 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 19 dBm 35.5 dBm - 40 C + 105 C QPL9503 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.7-6.0 GHz Ultra Low-Noise, High Linearity LNA 25.552In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

700 MHz to 6 GHz 5 V 65 mA 20 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 35 dBm - 40 C + 105 C TQP3M9037 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 8.195In Stock
Min.: 1
Mult.: 1
: 3.000

400 MHz to 6 GHz 5 V 56 mA 17.7 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 28.5 dBm - 40 C + 115 C SKY67183 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.0 GHz 2.498In Stock
Min.: 1
Mult.: 1
: 2.500

40 MHz to 2 GHz 5 V 132 mA 20.4 dB 1.9 dB General Purpose Amplifiers SMD/SMT DFN-8 GaAs 20.5 dBm 41.9 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3-5 GHz Gain Bock High Gain 2.500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

1 GHz to 6 GHz 5 V 70 mA 20 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 19.5 dBm 35 dBm - 40 C + 105 C QPA9127 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.6-4.2 GHz Ultra-LNA 1.825In Stock
2.500Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 2.500

600 MHz to 4.2 GHz 5 V 50 mA 22.8 dB 0.54 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17 dBm 32 dBm - 40 C + 105 C QPL9057 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.5-6.0 GHz Ultra LNA 2.967In Stock
7.500Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

500 MHz to 6 GHz 3.15 V to 5.25 V 54 mA 18 dB 0.59 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20.6 dBm 36 dBm - 40 C + 105 C QPL9058 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4.4-6 GHz Ultra Low-Noise Bypass LNA 719In Stock
2.500Expected 04/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 2.500

4 GHz to 6 GHz 4.2 V 65 mA 19.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 16 dBm 36 dBm - 40 C + 105 C QPL9098 Reel, Cut Tape, MouseReel