27 dBm RF Amplifier

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 268In Stock
Min.: 1
Mult.: 1
: 100

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Reel, Cut Tape, MouseReel

MACOM RF Amplifier 5-300MHz Gain 21.2dB NF 3.1dB GaAs 940In Stock
Min.: 1
Mult.: 1
: 1.000

5 MHz to 300 MHz 5 V 290 mA 21.5 dB 3.3 dB Power Amplifiers SMD/SMT PQFN-16 GaAs 27 dBm 45 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Power Amplifier,Ceramic,7-Lead 55In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 19 dB Power Amplifiers SMD/SMT GaAs 27 dBm 39 dBm - 20 C + 85 C Reel, Cut Tape
Qorvo RF Amplifier 50-1200MHz 75 Ohm SSG 16.4dB 9In Stock
Min.: 1
Mult.: 1
: 100
50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel, Cut Tape
Qorvo RF Amplifier 34dB 1GHz Push Pull Amp 11In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.003 GHz 24 V 260 mA 34 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 27 dBm 49 dBm - 40 C + 100 C QPB8958 Reel, Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 43In Stock
Min.: 1
Mult.: 1

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Cut Tape
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 2.2 - 2.8 GHz 97In Stock
Min.: 1
Mult.: 1

2.2 GHz to 2.8 GHz 2.75 V to 5 V 300 mA 20 dB 7 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 39 dBm - 40 C + 85 C HMC414 Cut Tape
Mini-Circuits RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

20 GHz to 54 GHz 10 V to 15 V 1.5 A, 1.65 A 39 dB 3.5 dB Low Noise Amplifiers Screw 72.64 mm x 31.24 mm Si 27 dBm 36 dBm - 40 C + 50 C ZVA Tray
Analog Devices RF Amplifier 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER 311In Stock
Min.: 1
Mult.: 1

0 Hz to 28 GHz 10 V 250 mA 16 dB 4 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 27 dBm 36 dBm - 40 C + 85 C HMC994 Cut Tape
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 2.2 - 2.8 GHz 632In Stock
Min.: 1
Mult.: 1
: 500

2.2 GHz to 2.8 GHz 2.75 V to 5 V 300 mA 20 dB 7 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 39 dBm - 40 C + 85 C HMC414 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Amplifer 102In Stock
Min.: 1
Mult.: 1
: 100

24 GHz to 29.5 GHz 5.5 V 350 mA 24 dB 5 dB SMD/SMT LGA-24 GaAs 27 dBm 37.5 dBm - 40 C + 85 C HMC863 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 310In Stock
3.000Expected 29/04/2026
Min.: 1
Mult.: 1
: 3.000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Amplifier 25In Stock
Min.: 1
Mult.: 1

24 GHz to 29.5 GHz 5.5 V 350 mA 24 dB 5 dB Power Amplifiers SMD/SMT LGA-24 GaAs 27 dBm 37.5 dBm - 40 C + 85 C HMC863 Cut Tape
Analog Devices RF Amplifier pow amp SMT, 1.6 - 2.2 GHz 1In Stock
Min.: 1
Mult.: 1

1.6 GHz to 2.2 GHz 2.75 V to 5 V 270 mA 23 dB 5.5 dB Power Amplifiers SMD/SMT QSOP-16 GaAs InGaP 27 dBm 40 dBm - 40 C + 85 C HMC413 Cut Tape
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 5 - 6 GHz 26In Stock
Min.: 1
Mult.: 1

5 GHz to 6 GHz 5 V 300 mA 17 dB 6 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 38 dBm - 40 C + 85 C HMC406 Cut Tape
Skyworks Solutions, Inc. RF Amplifier 600-1100MHz 2W InGaP HBT 3 Stage
11.805Expected 17/08/2026
Min.: 1
Mult.: 1
: 3.000

600 MHz to 1.1 GHz 3.5 V 700 mA 39.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 27 dBm - 40 C + 85 C SKY65111 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

20 GHz to 54 GHz 10 V to 15 V 1.5 A, 1.65 A 39 dB 3.5 dB Low Noise Amplifiers Screw 72.64 mm x 31.24 mm Si 27 dBm 36 dBm - 40 C + 60 C ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 18000 - 45000 MHz, 50 Ohm
Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

18 GHz to 45 GHz 10 V to 15 V 1.2 A 34 dB Power Amplifiers Screw VN3071-4 27 dBm 37 dBm - 40 C + 50 C ZVE Tray
Analog Devices RF Amplifier 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
: 100

0 Hz to 28 GHz 10 V 250 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 27 dBm 36 dBm - 40 C + 85 C HMC994 Reel
Analog Devices RF Amplifier 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

0 Hz to 28 GHz 10 V 250 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 27 dBm 36 dBm - 40 C + 85 C HMC994 Reel
Qorvo RF Amplifier 34dB 1GHz Push Pull Amp Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

50 MHz to 1.003 GHz 24 V 260 mA 34 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 27 dBm 49 dBm - 40 C + 100 C QPB8958 Reel
Qorvo RF Amplifier 50MHz to 1200MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel

MACOM RF Amplifier 5-300MHz NF 3dB 6 Bit 31.5dB GaAs Non-Stocked
Min.: 1
Mult.: 1
: 1.000

5 MHz to 300 MHz 8 V 280 mA 39 dB 3 dB Variable Gain Amplifiers SMD/SMT GaAs 27 dBm 70 dBm - 40 C + 100 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier MMIC pow amp SMT, 3 - 4 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3 GHz to 4 GHz 5 V 250 mA 21 dB 5 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 40 dBm - 40 C + 85 C HMC327 Cut Tape
Analog Devices RF Amplifier MMIC pow amp SMT, 3 - 4 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

3 GHz to 4 GHz 5 V 250 mA 21 dB 5 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 40 dBm - 40 C + 85 C HMC327 Reel, Cut Tape, MouseReel