10 dBm RF Amplifier

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 360In Stock
Min.: 1
Mult.: 1
: 500

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.356In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 28 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 5 V 16 mA 26 dB 1.7 dB General Purpose Amplifiers Through Hole TO-8-4 Si 10 dBm 22 dBm - 40 C + 125 C Bulk
Guerrilla RF RF Amplifier Low Current LNA/Driver w/Low-Loss, Linear Bypass; 0.1 - 3.8 GHz 1.139In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 14 dB 1.4 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs InGaP 10 dBm 19.5 dBm - 40 C + 85 C GRF2374 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Noise Amplifier, 10 - 20 GHz, 50? 12In Stock
Min.: 1
Mult.: 1

10 GHz to 20 GHz 5 V 75 mA 26 dB 2.6 dB Low Noise Amplifiers Screw Si 10 dBm 20 dBm - 40 C + 85 C ZX60 Bulk
Analog Devices RF Amplifier lo Noise amp SMT, 7.5 - 26.5 GHz 104In Stock
Min.: 1
Mult.: 1
: 100

7.5 GHz to 26.5 GHz 3.5 V 55 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 22 dBm - 40 C + 85 C HMC962 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 26.5 GHz 189In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 26.5 GHz 3.5 V 45 mA 22 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 18 dBm - 40 C + 85 C HMC963 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .7-3.8GHz GaAs Gain 16.5dB 41.379In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 16.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 19 dBm - 40 C + 105 C GRF2100 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain LNA; IEEE 802.11 a/n/ac/p, WiFi, 4.0 - 10.0 GHz 18.453In Stock
Min.: 1
Mult.: 1
: 2.500

4 GHz to 10 GHz 2.7 V to 5 V 18 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 22 dBm - 40 C + 105 C GRF2101 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 337In Stock
1.000Expected 03/08/2026
Min.: 1
Mult.: 1
: 1.000

10 MHz to 5 GHz 5 V 92 mA 14.2 dB 4.5 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 10 dBm 19.3 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 410In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 23 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 26.5 GHz 2In Stock
192On Order
Min.: 1
Mult.: 1

6 GHz to 26.5 GHz 3.5 V 45 mA 22 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 18 dBm - 40 C + 85 C HMC963 Cut Tape
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 4In Stock
Min.: 1
Mult.: 1

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Cut Tape
MACOM SMA411
MACOM RF Amplifier 10-400MHz NF 3.0dB Gain 15.8dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 450 MHz 5 V 16 mA 15.8 dB 3 dB General Purpose Amplifiers SMD/SMT Si 10 dBm 24 dBm - 40 C + 125 C Bulk
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 20 GHz
355Expected 20/08/2026
Min.: 1
Mult.: 1

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Cut Tape

NXP Semiconductors RF Amplifier GP AMPLIFIER
62.999Expected 11/05/2027
Min.: 1
Mult.: 1
: 3.000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 24 mA 32.2 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 10 dBm 19 dBm + 125 C BGA2869 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 0.05 - 40000 MHz, 50?
4Expected 11/08/2026
Min.: 1
Mult.: 1

50 kHz to 40 GHz 5 V 100 mA 10.5 dB 5.5 dB Gain Block Amplifiers Screw AV2578 10 dBm 21 dBm - 10 C + 85 C ZVA Tray
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 20 GHz
121Expected 16/07/2026
Min.: 1
Mult.: 1
: 100

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Reel, Cut Tape, MouseReel
Fairview Microwave RF Amplifier 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 2Factory Stock Available
Min.: 1
Mult.: 1
27 GHz to 40 GHz 15 V 110 mA 35 dB 3 dB Low Noise Amplifiers 10 dBm 20 dBm Bag
Fairview Microwave RF Amplifier 50 MHz to 40 GHz, Broadband Amplifier using USB Control with 10 dBm, 12 dB Gain and 2.92mm 1Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 40 GHz 12 dB Low Noise Amplifiers 10 dBm Bag
Texas Instruments RF Amplifier Near-DC to 8GHz dif ferential to single-
Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
8 GHz 15.5 dB 12.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 10 dBm 28 dB, 28.5 dBm - 40 C + 125 C TRF1108 Reel
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 1 GHz to 40 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, 10 dBm P1dB, 2.92mm Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 40 GHz 12 V to 16 V 450 mA 45 dB 5 dB Variable Gain Amplifiers GaAs 10 dBm Bag
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout Non-Stocked Lead-Time 10 Weeks
Min.: 9
Mult.: 9
No
9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Cut Tape
MACOM LA17
MACOM RF Amplifier Amplifier,Limiter Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1

5 MHz to 1.1 GHz 15 V 55 mA 11.5 dB 5.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 10 dBm 28 dBm - 40 C + 125 C