35 dBm RF Amplifier

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 27 GHz to 32 GHz1W POWER AMPLIFIER
78In Stock
Min.: 1
Mult.: 1

27 GHz to 32 GHz 4 V to 6 V 700 mA 22 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 35 dBm - 40 C + 85 C HMC1132 Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 592In Stock
Min.: 1
Mult.: 1
: 500

2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0.01 to 10 GHz PA 259In Stock
47Expected 23/04/2026
Min.: 1
Mult.: 1

10 kHz to 10 GHz 3 V to 6 V 95 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 20.5 dBm 35 dBm - 55 C + 125 C ADL8122 Cut Tape
Qorvo RF Amplifier Hi-Linearity SDARS LNA 1.758In Stock
Min.: 1
Mult.: 1
: 2.500

2.332 GHz 3.3 V to 5.25 V 55 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.5 dBm 35 dBm - 40 C + 105 C AEC-Q100 QPL6207Q Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra High Gain Ultra LNA; 2.5 - 5.0 GHz 13.204In Stock
5.000Expected 11/06/2026
Min.: 1
Mult.: 1
: 2.500

2.5 GHz to 5 GHz 2.5 V to 5 V 75 mA 26.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 18.7 dBm 35 dBm - 40 C + 105 C GRF2171 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp 499In Stock
Min.: 1
Mult.: 1

300 MHz to 3 GHz 3 V to 3.6 V 88 mA 15 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 16.5 dBm 35 dBm - 40 C + 85 C HMC374G Cut Tape
Guerrilla RF RF Amplifier 2.3-2.8GHz GaAs Gain 18.5dB 1.377In Stock
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 3.8 GHz 5 V 75 mA 18.5 dB 0.51 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Amplifiers 346In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 22 GHz 10 V 400 mA 13.5 dB 6 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 25.5 dBm 35 dBm - 40 C + 85 C HMC797 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier High Linearity DC - 8GHz LNA 833In Stock
1.500Expected 23/04/2026
Min.: 1
Mult.: 1

10 MHz to 9 GHz 5 V 95 mA 19.5 dB 1.9 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21.5 dBm 35 dBm - 40 C + 85 C HMC8413 Cut Tape
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 100In Stock
Min.: 100
Mult.: 100

6 Hz to 18 GHz 5 V 175 mA 24 dB 7 dB Driver Amplifiers SMD/SMT Die 25 dBm 35 dBm QPA0022 Gel Pack
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50 ohm 8In Stock
10Expected 05/08/2026
Min.: 1
Mult.: 1

600 MHz to 6 GHz 28 V 3 A 45 dB 12 dB Power Amplifiers Screw CP2548-2 Si 35 dBm 35 dBm 0 C + 60 C ZHL Tray
Analog Devices RF Amplifier amp, Driver 389In Stock
Min.: 1
Mult.: 1

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Cut Tape
Analog Devices RF Amplifier amp, Driver 356In Stock
940On Order
Min.: 1
Mult.: 1
: 500

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 17 - 24 GHz 360In Stock
Min.: 1
Mult.: 1

17 GHz to 24 GHz 5 V 250 mA 22 dB 4 dB Power Amplifiers SMD/SMT LGA-24 GaAs 25 dBm 35 dBm - 40 C + 85 C HMC498G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 17 - 24 GHz 189In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 24 GHz 5 V 250 mA 22 dB 4 dB Power Amplifiers SMD/SMT LGA-24 GaAs 25 dBm 35 dBm - 40 C + 85 C HMC498G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz 266In Stock
Min.: 1
Mult.: 1

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Cut Tape
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz 45In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 1 - 24 GHz Distributed Driver Amplifier 562In Stock
Min.: 1
Mult.: 1
: 100

1 GHz to 24 GHz 8 V 225 mA 15 dB 6.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 35 dBm - 40 C + 85 C CMD317 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier High Linearity DC - 8GHz LNA 81In Stock
500Expected 04/05/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 7 GHz 5 V 95 mA 19.5 dB 1.9 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21.5 dBm 35 dBm - 40 C + 85 C HMC8413 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier Tuning Range: 2.0 to 7.2 GHz 2.397In Stock
Min.: 1
Mult.: 1
: 2.500
2 GHz to 7.2 GHz 5 V 62 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT GaN 17.7 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 900 - 2150 MHz, 50? 407In Stock
Min.: 1
Mult.: 1
: 500

900 MHz to 2.15 GHz 5 V 118 mA 19.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 27-34GHz 24dBm amplifier
99In Stock
Min.: 1
Mult.: 1
: 100

24 GHz to 35 GHz 5 V 225 mA 22 dB Power Amplifiers SMD/SMT LGA-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1131 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3-5 GHz Gain Bock High Gain 1.140In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz to 6 GHz 5 V 70 mA 20 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 19.5 dBm 35 dBm - 40 C + 105 C QPA9127 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .05-4GHz SSG 12.9dB NF .8dB GaAs 4.947In Stock
27.000On Order
Min.: 1
Mult.: 1
: 3.000

50 MHz to 4 GHz 5 V 46 mA 18.2 dB 0.8 dB Low Noise Amplifiers SMD/SMT SOT-343-4 GaAs 22.7 dBm 35 dBm - 40 C + 85 C SPF5043Z Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.7-6.0 GHz Ultra Low-Noise, High Linearity LNA 2.021In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

700 MHz to 6 GHz 5 V 65 mA 20 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 35 dBm - 40 C + 105 C TQP3M9037 Reel, Cut Tape, MouseReel