Nisshinbo Micro Devices RF Amplifier

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 35.006In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape
Nisshinbo RF Amplifier GNSS Low Noise Amp GaAs MMIC 2.997In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.575 GHz 2.85 V 5 mA 29 dB 0.65 dB Low Noise Amplifiers SMD/SMT GaAs 11 dBm 14 dBm - 40 C + 85 C NJG1130 Reel, Cut Tape
Nisshinbo RF Amplifier Low Current Consumption GNSS Wideband Low Noise Amplifier 90In Stock
Min.: 1
Mult.: 1
Reel: 5.000
1.164 GHz to 1.61 GHz 1.7 V to 3.7 V 3.4 mA 18 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6-FA GaAs - 26 dBm - 7 dBm - 40 C + 105 C NT1195 Reel, Cut Tape
Nisshinbo RF Amplifier Wide Band LN Amp GaAs MMIC 20mA 2.001In Stock
Min.: 1
Mult.: 1
Reel: 4.000

40 MHz to 900 MHz 3.3 V 20 mA 18 dB 1.2 dB Low Noise Amplifiers SMD/SMT GaAs - 5 dBm - 40 C + 85 C NJG1152 Reel, Cut Tape
Nisshinbo RF Amplifier Wide Band LNA 18dB 40 to 780MHz 0.9dB 1.455In Stock
Min.: 1
Mult.: 1
Reel: 1.500

40 MHz to 780 MHz 5 V 40 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT EQFN2-6 GaAs - 5 dBm - 40 C + 105 C NJG17 Reel, Cut Tape
Nisshinbo RF Amplifier GNSS Wideband Low Noise Amplifier 3.956In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 5 mA 21.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6-FA GaAs - 21 dBm - 40 C + 105 C NT1193 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier 2.949In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT ESON-6-GC Si 19 dBm - 40 C + 105 C Reel, Cut Tape
Nisshinbo RF Amplifier GNSS Wideband Low Noise Amplifier 148In Stock
3.000Expected 20/03/2026
Min.: 1
Mult.: 1

1.164 GHz to 1.61 GHz 1.5 V to 5.5 V 17.5 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN1616-6-GE - 40 C + 105 C
Nisshinbo RF Amplifier 690In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

1.164 GHz to 1.3 GHz 2.8 V 4.5 mA 24 dB 0.75 dB Low Noise Amplifiers SMD/SMT EPFFP-6 Si - 13.5 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Low Noise Amp GaAs MMIC 1.5V to 3.6V 9.892In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1.575 GHz 1.5 V to 3.6 V 4 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT GaAs - 16.5 dBm - 40 C + 105 C NJG1143 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier 3.3GHz to 5.0GHz High Linearity Low Noise Amplifier 2.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.3 GHz to 5 GHz 5 V 50 mA 26 dB 0.63 dB Low Noise Amplifiers SMD/SMT Si 19 dBm 37 dBm - 40 C + 105 C NT1189 Reel, Cut Tape
Nisshinbo RF Amplifier 244In Stock
3.000Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

1.164 GHz to 1.61 GHz 3.3 V 5.5 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-1616-6 Si - 10 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Nisshinbo NJG1173UX2-TE1
Nisshinbo RF Amplifier LNA w/Bypass LTE WiMAX 3.5GHz 3800MHz 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si NJG1173UX2 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier 900MHz Band LNA GaAs MMIC Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

880 MHz 2.8 V 10 mA 16 dB 1.4 dB Low Noise Amplifiers SMD/SMT USB-6-A8 GaAs - 8.5 dBm - 40 C + 85 C NJG1138 Reel
Nisshinbo RF Amplifier Ultra Low Pwr Op Amp GNSS 2.8V 1.8V Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Si NJG1155 Reel
Nisshinbo RF Amplifier Low Noise Amplifier GaAs MMIC for GPS Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Low Noise Amplifiers GaAs NJG1107 Reel
Nisshinbo RF Amplifier 1.5/1.9 GHz LwNoise Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1.5 GHz to 1.9 GHz 3.8 mA 17 dB 1.2 dB Low Noise Amplifiers SMD/SMT FLP-6-B2 Si - 40 C + 85 C NJG1107 Reel
Nisshinbo RF Amplifier 800MHz Band LNA GaAs MMIC Non-Stocked
Min.: 3.000
Mult.: 3.000

800 MHz 2.8 V 16 mA 15 dB 2.5 dB Low Noise Amplifiers SMD/SMT USB-8-B6 GaAs 9 dBm - 40 C + 85 C NJG1127 Tube
Nisshinbo RF Amplifier UHF Band Low Noise Amp GaAs MMIC Non-Stocked
Min.: 3.000
Mult.: 3.000

620 MHz 2.7 V 3.4 mA 10 dB 1.4 dB Low Noise Amplifiers SMD/SMT USB-6-A8 GaAs - 5 dBm - 40 C + 85 C NJG1131
Nisshinbo RF Amplifier Piezo-sounder Driver Multi-Mode Pump Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Si NJG1150 Reel
Nisshinbo RF Amplifier 1.5 to 3.3V 12.5dB 728 to 960MHz 5.0V Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

728 MHz to 960 MHz 1.5 V to 3.3 V 4.8 mA 12.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT EPFFP6-X2-6 Si 1 dBm - 40 C + 105 C NJG1169 Reel
Nisshinbo RF Amplifier LNA w/Bypass LTE 1805 to 2200MHz Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

1.805 GHz to 2.2 GHz, 2.3 GHz to 2.69 GHz 1.5 V to 3.3 V 4.8 mA 15 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6 Si - 8.5 dBm - 40 C + 105 C NJG1170 Reel
Nisshinbo RF Amplifier 2.5V to 5.5V 16dB 6.0V 6.0V 1200mW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

5 GHz 2.5 V to 5.5 V 13 mA 16 dB 0.95 dB Low Noise Amplifiers SMD/SMT ESON6-G1-6 Si - 5 dBm - 40 C + 105 C NJG1175 Reel
Nisshinbo RF Amplifier 5GHz LNA w/ Bypass 4900MHz to 5950MHz Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

4.9 GHz to 5.95 GHz 1.5 V to 3.3 V 5 mA 15 dB 1.1 dB Low Noise Amplifiers SMD/SMT EPFFP-6 GaAs 7.5 dBm - 40 C + 105 C NJG11 Reel
Nisshinbo NJG1117HA8-TE1
Nisshinbo RF Amplifier GPS LNA GaAs MMIC Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1.5 GHz to 2.4 GHz 2.7 V 3 mA 19.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT USB-6-A8 GaAs - 16.5 dBm - 2 dBm - 40 C + 85 C NJG1117 Reel