MACOM MAAM Series RF Amplifier

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier .05-4GHz NF 2.2dBmax -40C +85C 8.419In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 4 GHz 5 V 80 mA 19 dB 2.1 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 33 dBm - 40 C + 85 C MAAM Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-50GHz Gain 15dB Pout 20dBm
Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Si MAAM Gel Pack
MACOM RF Amplifier 45-1200MHz Gain 25dB NF 4.4dB P1dB 29 dBm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

45 MHz to 1.2 GHz 12 V 490 mA 25 dB 5.9 dB CATV Amplifiers SMD/SMT PQFN-40 GaAs 29 dBm 54 dBm - 40 C + 100 C MAAM Reel