Guerrilla RF RF Amplifier

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 18.6dB 815In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 GHz to 6 GHz 2.7 V to 5 V 70 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2073 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 2.3-2.8GHz GaAs Gain 18.5dB 1.967In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 3.8 GHz 5 V 75 mA 18.5 dB 0.51 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Low Current, High Gain LNA/Driver; ISM, Infrastructure, 0.1 - 3.8 GHz 634In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 18.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs InGaP 13.5 dBm 25 dBm - 40 C + 105 C GRF2373 Reel, Cut Tape

Guerrilla RF RF Amplifier 8-13GHz GaAs Gain 13.9dB 409In Stock
5.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

8 GHz to 13 GHz 3 V to 8 V 25 mA 13.9 dB 2.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 21 dBm - 40 C + 105 C GRF2710 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 0.1 - 2.7 GHz; GaAs pHEMT power amplifier 240In Stock
Min.: 1
Mult.: 1
Reel: 1.500
100 MHz to 2.7 GHz 5 V 300 mA 17.5 dB 1.55 dB Power Amplifiers SMD/SMT QFN-16 GaAs 32 dBm 41 dBm - 40 C + 105 C GRF5112 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.70 - 1.80 GHz 21In Stock
1.500Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

1.7 GHz to 1.8 GHz 5 V 225 mA 27 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50.5 dBm - 40 C + 85 C GRF5517 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 663 - 716 MHz; High gain, two-stage InGaP HBT power amplifier 2.839In Stock
Min.: 1
Mult.: 1
Reel: 1.500
663 MHz to 716 MHz 5 V 310 mA 27.5 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.6 dBm 54.7 dBm - 40 C + 85 C GRF5606 Reel, Cut Tape

Guerrilla RF RF Amplifier High Linearity Power Amplifier; 746- 830 MHz; High gain, two stage InGaP HBT power amplifier 1.339In Stock
Min.: 1
Mult.: 1
Reel: 1.500
746 MHz to 830 MHz 5 V 310 mA 27.8 dB 4.8 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 49 dBm - 40 C + 85 C GRF5608 Reel, Cut Tape

Guerrilla RF RF Amplifier 1.7-2.7GHz Gain 13dB OP1dB 27.5dBm
15.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 170 mA 13 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 27.5 dBm 43 dBm - 40 C + 105 C GRF4005 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB
6.472Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 6 GHz 3 V to 8 V 65 mA 17 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24.8 dBm 38 dBm - 40 C + 105 C GRF4014 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier Tuning Range: 0.4 to 1.8 GHz
1.500Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 1.500

400 MHz to 1.8 GHz 5 V 17.4 dB 6.2 dB Power Amplifiers SMD/SMT QFN-24 Si 33.8 dBm 49 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5W Wideband GaN Amplifier Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

0 Hz to 12 GHz 40 V 12.5 dB Power Amplifiers SMD/SMT QFN-16 GaN - 40 C + 105 C Reel
Guerrilla RF RF Amplifier 12W Wideband GaN Amplifier Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

0 Hz to 12 GHz 28 V 21 dB General Purpose Amplifiers QFN-16 GaN Reel
Guerrilla RF RF Amplifier 120W Wideband GaN Amplifier Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

0 Hz to 3.7 GHz 50 V 12.9 dB Power Amplifiers SMD/SMT DFN-14 GaN SiC - 40 C + 105 C Reel
Guerrilla RF RF Amplifier 150W Wideband GaN Amplifier Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

0 Hz to 3.2 GHz 55 V 13.5 dB Power Amplifiers SMD/SMT DFN-14 GaN SiC - 40 C + 105 C Reel
Guerrilla RF RF Amplifier High Frequency Linear Amplifier Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

3 GHz to 12.6 GHz 5 V 65 mA 12.9 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 GaN 20.6 dBm 36 dBm - 40 C + 105 C Reel
Guerrilla RF RF Amplifier High Frequency Gain Block 0.1 to 15 GHz Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

100 MHz to 15 GHz 5 V 88 mA 14.9 dB 2.4 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 19 dBm 33.5 dBm - 40 C + 105 C Reel
Guerrilla RF RF Amplifier Low Noise Amplifier Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

6 GHz to 18 GHz 3 V 50 mA 14.9 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 16 dBm 30 dBm - 40 C + 115 C Reel
Guerrilla RF RF Amplifier High Gain, Ultra-Low Noise Amplifier/Driver; IEEE 802.11a/n/ac/p, 4.9 - 6.0 GHz, AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4.9 GHz to 9 GHz 2.7 V to 5 V 18 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9 dBm 19 dBm - 40 C + 105 C AEC-Q100 GRF2501 Reel
Guerrilla RF RF Amplifier High Efficiency Power Amplifier Tuning Range: 1.5 to 2.2 GHz Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Reel
Guerrilla RF RF Amplifier 2-Stage Driver Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

1.8 GHz to 2.2 GHz 5 V 125 mA 44.1 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 GaN 30 dBm 33.8 dBm - 40 C + 115 C Reel
Guerrilla RF RF Amplifier High Efficiency Power Amplifier Tuning Range: 2.3 to 2.7 GHz Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Reel
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 3.1 to 4.2 GHz Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500
Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.66 - 0.72 GHz Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

660 MHz to 720 MHz 5 V 210 mA 28 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 46.5 dBm - 40 C + 85 C GRF5506 Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.70 - 0.80 GHz Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

700 MHz to 800 MHz 5 V 230 mA 28.5 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32.5 dBm 48.5 dBm - 40 C + 85 C GRF5507 Reel