ADMV8818SCCZ-EP

Analog Devices
584-ADMV8818SCCZ-EP
ADMV8818SCCZ-EP

Mfr.:

Description:
RF Amplifier 2 to 18 GHz Multi Octave Switched Filte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115
Can Dispatch Immediately
On Order:
79
Expected 07/05/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.656,25 kr. 5.656,25 kr.
4.981,42 kr. 49.814,20 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
2 GHz to 18 GHz
2.5 V, 3.3 V
200 uA
Wi-Fi Network Equipment Amplifiers
SMD/SMT
LGA-56
18 dBm
45 dBm
- 55 C
+ 105 C
ADMV8818
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: US
Country of Origin: KR
Development Kit: EVAL-ADMV8818
Input Return Loss: 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADMV8818 2GHz to 18GHz Digitally Tunable Filter

Analog Devices Inc. ADMV8818 2GHz to 18GHz Digitally Tunable Filter is a fully monolithic microwave integrated circuit (MMIC) that features a digitally selectable operating frequency. The ADMV8818 provides four independently controlled high-pass filters (HPFs) and four independently controlled low-pass filters (LPFs) that span the 2GHz to 18GHz frequency range.