26 dB RF Amplifier

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
270In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 853In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 5 V 16 mA 26 dB 1.7 dB General Purpose Amplifiers Through Hole TO-8-4 Si 10 dBm 22 dBm - 40 C + 125 C Bulk
Analog Devices RF Amplifier LFCSP Package 1.170In Stock
Min.: 1
Mult.: 1
: 1.500

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 17.7-20.2GHz 10W MMIC PA
50In Stock
Min.: 1
Mult.: 1

17.7 GHz to 20.2 GHz 20 V 26 dB Power Amplifiers SMD/SMT GaN SiC 25 dBm Waffle
Mini-Circuits RF Amplifier Low Noise Amplifier, 10 - 20 GHz, 50? 12In Stock
Min.: 1
Mult.: 1

10 GHz to 20 GHz 5 V 75 mA 26 dB 2.6 dB Low Noise Amplifiers Screw Si 10 dBm 20 dBm - 40 C + 85 C ZX60 Bulk
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 25dB gain 435In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 8 V 250 mA 26 dB 3.6 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.2 dBm 40 dBm - 40 C + 100 C QPL1823 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier 3.3GHz to 5.0GHz High Linearity Low Noise Amplifier 2.738In Stock
Min.: 1
Mult.: 1
: 3.000

3.3 GHz to 5 GHz 5 V 50 mA 26 dB 0.63 dB Low Noise Amplifiers SMD/SMT Si 19 dBm 37 dBm - 40 C + 105 C NT1189 Reel, Cut Tape
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50 ohm 7In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 Si 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50? 7In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Qorvo RF Amplifier 7-14GHz NF 1.1dB SSGain 26dB 2.875In Stock
Min.: 1
Mult.: 1
: 750

7 GHz to 14 GHz 3.5 V 120 mA 26 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm - 40 C + 85 C QPA2609 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.75-20GHz LNA 664In Stock
Min.: 1
Mult.: 1
: 750

13.75 GHz to 18 GHz 3.5 V 105 mA 26 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm - 40 C + 85 C QPA2735 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-6GHz PAE >30% CW Gain >26dB
7In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 400 mA 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2578 Tray
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 523In Stock
Min.: 1
Mult.: 1

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Tube
Analog Devices RF Amplifier Prog Driver with Low o/p Impedance 464In Stock
Min.: 1
Mult.: 1
: 750

0 Hz to 1.7 GHz 3.3 V, 5 V 175 mA 26 dB 8.2 dB Variable Gain Amplifiers SMD/SMT LFCSP-40 SiGe 17.7 dBm 36 dBm - 40 C + 85 C ADL5205 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier pow amp SMT, 0.8 - 1.0 GHz 236In Stock
Min.: 1
Mult.: 1
: 500

800 MHz to 1 GHz 5 V 310 mA 26 dB 8 dB Power Amplifiers SMD/SMT QSOP-16 GaAs InGaP 26 dBm 40 dBm - 40 C + 85 C HMC450 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,PA,2W,28-31GHz,0.5K Reel 195In Stock
Min.: 1
Mult.: 1

26 dB Power Amplifiers SMD/SMT AQFN-32 - 40 C + 85 C

Analog Devices RF Amplifier 15-21GHz 2W PA 5In Stock
200On Order
Min.: 1
Mult.: 1

15 GHz to 20 GHz 6 V 1.1 A 26 dB Power Amplifiers SMD/SMT LQFN-16 GaAs 32.5 dBm 43 dBm - 55 C + 85 C HMC6981 Cut Tape
MACOM A66-3
MACOM RF Amplifier 10-1000MHz NF 3.0dB Gain 26.0dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 1.1 GHz 5 V 16 mA 26 dB 3 dB General Purpose Amplifiers Through Hole TO-8-4 Si 3 dBm 13 dBm - 40 C + 125 C Bulk

Analog Devices / Maxim Integrated RF Amplifier +3.6V, 1W Autoramping Power Amplifier fo Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 610 mA 26 dB Power Amplifiers SMD/SMT TSSOP-20 Si - 40 C + 85 C MAX2235 Tube
Fairview Microwave RF Amplifier 1.9 dB NF Low Noise Amplifier, Operating from 6 GHz to 18 GHz with 26 dB Gain, 13 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 18 GHz 4.5 V to 5.5 V 65 mA 26 dB 1.9 dB Low Noise Amplifiers 11 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 26 dB Gain Block Amplifier Operating From 1 GHz to 4 GHz with 15 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 4 GHz 12 V 26 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 26 dB Gain Block Amplifier Operating From 2 GHz to 6 GHz with 15 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 12 V 26 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 28 dBm P1dB Operating from 50 MHz to 1 GHz with SMA Input, SMA Output and 26 dB Gain
1Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 1 GHz 11 V to 15 V 450 mA 26 dB Power Amplifiers GaAs 28 dBm 36 dBm Bag
Fairview Microwave RF Amplifier 26 dB Gain Block Amplifier Operating From 50 MHz to 4 GHz with 23 dBm P1dB and SMA
1Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 4 GHz 11.5 V to 13 V 120 mA 26 dB Gain Block Amplifiers 23 dBm 35 dBm Bag