Si Attenuators

Results: 478
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
MACOM Attenuators Attenuator, DC-55 GHz, 5 bits, 3 mm, T&R 820In Stock
3.500On Order
Min.: 1
Mult.: 1
: 500

SMD-20 31 dB 55 GHz 5 bit 1 Channel 1 dB
Analog Devices Attenuators 0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, Silicon Digital Attenuator 9.684In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

LFCSP-24 31.5 dB 6 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
MACOM Attenuators 100-2000MHz IL <3dB Max Attn >38dB 3In Stock
Min.: 1
Mult.: 1

50 dB 5 GHz 50 Ohms 1 Channel 1.4

Qorvo Attenuators DC-4GHz 6-Bit 31.5 dB 746In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 2.500

QFN-24 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
Mini-Circuits Attenuators 1.5 dB SMT Digital Step Attenuator, DC - 4000 MHz, 50O 683In Stock
Min.: 1
Mult.: 1
: 500

31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 1.4

Qorvo Attenuators .05-3GHz Range 30dB IN 1dB 30dBm 2.217In Stock
Min.: 1
Mult.: 1
: 2.500

QFN-16 30 dB 3 GHz 75 Ohms 1 Channel
Qorvo Attenuators 50-6000MHz 7-Bit 31.75dB .25dB step Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.500

QFN-16 31.75 dB 6 GHz 50 Ohms 7 bit 1 Channel 0.25 dB
Qorvo Attenuators DC-4GHz 57dBm IP3 IL 7.7dB @ 2GHz 2.041In Stock
Min.: 1
Mult.: 1
: 2.500

QFN-24 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
Qorvo Attenuators 45-1218MHz 75 ohm VC Var. Equalizer 200In Stock
Min.: 1
Mult.: 1
: 100

MCM-14 22 dB 1.218 GHz 75 Ohms 1 Channel
Analog Devices Attenuators 0.6-3.0GHz, 6-bit Dig Atten 1.316In Stock
Min.: 1
Mult.: 1
: 500

LFCSP-16 31.5 dB 3 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
Qorvo Attenuators 75-ohm VCA - Low Insertion Loss 807In Stock
Min.: 1
Mult.: 1
: 2.500

LGA-16 25 dB 3 GHz 75 Ohms 1 Channel
Guerrilla RF Attenuators 31.75 dB RANGE / 0.25dB STEP DSA; AEC-Q100 Grade 2 Qualified; 0.05 - 6 GHz; SPI-controlled, bi-directional, 31.75 dB range digital step attenuator 1.394In Stock
Min.: 1
Mult.: 1
: 1.500
QFN-16 31.75 dB 6 GHz 50 Ohms 7 bit 2 Channel 0.25 dB
TTM Technologies Attenuators 22In Stock
Min.: 1
Mult.: 1
MACOM G1
MACOM Attenuators Attenuator 4In Stock
Min.: 1
Mult.: 1

36 dB 2 GHz 50 Ohms 1 Channel 1.8
Mini-Circuits Attenuators 15 dB SMT Fixed Attenuator, DC - 20000 MHz, 50? 12In Stock
500Expected 23/09/2026
Min.: 1
Mult.: 1
: 500

LZ1737 15 dB 2 GHz 50 Ohms 1 Channel
Qorvo QPC3223TR7
Qorvo Attenuators 50-6000MHz 2 bit DSA 1.601In Stock
Min.: 1
Mult.: 1
: 2.500

QFN-12 18 dB 6 GHz 2 bit 1 Channel 6 dB
Mini-Circuits Attenuators KIT FXD ATTEN / SURF MT / RoHS 2In Stock
Min.: 1
Mult.: 1

30 dB 8 GHz 50 Ohms 1 Channel 1.2
Panasonic Industry Attenuators Attenuator 3 el AEC-Q200 16.888In Stock
Min.: 1
Mult.: 1
: 10.000

0404 5 dB 3 GHz 50 Ohms 1.3
Panasonic Industry Attenuators 4DB 50Ohms 19.152In Stock
Min.: 1
Mult.: 1
: 10.000

0404 4 dB 3 GHz 50 Ohms 1.3
Qorvo Attenuators 5-1500MHz 75 Ohm .5dB steps 6 Bit 1.249In Stock
Min.: 1
Mult.: 1
: 2.500

QFN-20 31.5 dB 1.5 GHz 75 Ohms 6 bit 1 Channel 0.5 dB

Analog Devices Attenuators 5-bit attenuator, with 2 dB bits 111In Stock
Min.: 1
Mult.: 1

QFN-24 15.5 dB 7 GHz 50 Ohms 5 bit 1 Channel 0.5 dB
Panasonic Industry Attenuators 2DB 50Ohms 19.333In Stock
Min.: 1
Mult.: 1
: 10.000

0404 2 dB 3 GHz 50 Ohms 1.3
Walsin WA04P013XDTL
Walsin Attenuators WA04P0404 13dB 6.639In Stock
Min.: 1
Mult.: 1
: 10.000

13 dB 3 GHz 50 Ohms
Walsin WA04PR15XBTL
Walsin Attenuators WA04P0404 1.5dB 8.450In Stock
Min.: 1
Mult.: 1

1.5 dB 3 GHz 50 Ohms
Analog Devices Attenuators 16dB DATT, 100MHz - 30 GHz, Cut-Tape 291In Stock
Min.: 1
Mult.: 1

LGA-12 16 dB 30 GHz 50 Ohms 1 bit 1 Channel 16 dB