MACOM Attenuators

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
MACOM Attenuators Attenuator, DC-55 GHz, 5 bits, 3 mm, T&R 680In Stock
3.500On Order
Min.: 1
Mult.: 1
: 500

SMD-20 31 dB 55 GHz 5 bit 1 Channel 1 dB

MACOM Attenuators 20 17 2.024In Stock
Min.: 1
Mult.: 1
: 1.000

PQFN-24 31.5 dB 6 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 1.2
MACOM Attenuators DC-2GHz 1 Bit Single 10dB Step 373.955In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-25-5 10 dB 2 GHz 50 Ohms 1 bit 1 Channel 1.4
MACOM Attenuators DC-4GHz 31.5dB .5dB steps 6-Bit 174In Stock
Min.: 1
Mult.: 1

PQFN-32 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 2.2
MACOM Attenuators DC-2.0GHz 6-bit Atten=5dB to 31.5dB 10In Stock
Min.: 1
Mult.: 1

CR-13-24 31.5 dB 2 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 1.8
MACOM Attenuators Attenuator,Pb-Free Equivalent of AT65-04 95In Stock
Min.: 1
Mult.: 1

SOIC-16 15 dB 3 GHz 50 Ohms 4 bit 1 Channel 1 dB 1.6
MACOM Attenuators 100-2000MHz IL <3dB Max Attn >38dB 3In Stock
Min.: 1
Mult.: 1

50 dB 5 GHz 50 Ohms 1 Channel 1.4
MACOM Attenuators M/A-COM Technology Solutions 92In Stock
Min.: 1
Mult.: 1

FQFP-N 31 dB 3 GHz 50 Ohms 5 bit 1 Channel 1 dB 2.2


MACOM Attenuators Attenuator,5-BIT,0.1-30GHz,4X4mmPQFN,T&R 472In Stock
Min.: 1
Mult.: 1
: 500

MACOM Attenuators DC-2.0GHz 5 bit Atten:31dB 1dB steps 1In Stock
Min.: 1
Mult.: 1

CR-12-16 31 dB 2 GHz 50 Ohms 5 bit 1 Channel 1 dB 1.6
MACOM G1
MACOM Attenuators Attenuator 4In Stock
Min.: 1
Mult.: 1

36 dB 2 GHz 50 Ohms 1 Channel 1.8
MACOM Attenuators DC-2.0GHz 5-Bit .5dB steps to 15.5dB 3In Stock
Min.: 1
Mult.: 1

CR-12-16 15.5 dB 2 GHz 50 Ohms 5 bit 1 Channel 0.5 dB 1.7
MACOM Attenuators 1800-2.5GHz IL 2.4dB Atten. Range 42dB 2.146In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-25-5 42 dB 2.5 GHz 50 Ohms 1 Channel

MACOM Attenuators Attenuator,2-18 GHz,6-bit,3mm-20LD,1k
3.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 500


MACOM Attenuators Attenuator, Digital ,6 Bit 631In Stock
1.000Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

PQFN-16 31.5 dB 30 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
MACOM Attenuators 5-45GHz IL 1.5dB Atten. >30dB 3.028In Stock
Min.: 1
Mult.: 1
: 500

PQFN-16 30 dB 45 GHz 50 Ohms 1 Channel
MACOM Attenuators DC-2500MHz IL 3.6Db Atten. Range 25dB 12.830In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-25-5 25 dB 2.5 GHz 50 Ohms 1 Channel 3
MACOM Attenuators Attenuator,Digital,Pb-FREE EQUIVALENT OF 74In Stock
Min.: 1
Mult.: 1

SOIC-24 31.5 dB 2 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 2
MACOM Attenuators DC-2GHz IL .3dB Atten. Range 15dB 3.497In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-25-5 15.4 dB 2 GHz 50 Ohms 1 bit 1 Channel 15 dB 1.3
MACOM Attenuators DC-2GHz 12dB VVA -40C 85C 3.236In Stock
Min.: 1
Mult.: 1
: 3.000

SOIC-8 12 dB 2 GHz 50 Ohms 1 Channel 2.1
MACOM Attenuators Attenuator,RF,VVA,Linear,LVP PAD 1.015In Stock
Min.: 1
Mult.: 1
: 1.000

30 dB 2 GHz 50 Ohms 1 Channel 2
MACOM Attenuators DC-2.4GHz LSB 1dB Attn. Range 50dB 38In Stock
Min.: 1
Mult.: 1

PQFN-32 50 dB 2.4 GHz 50 Ohms 6 bit 1 Channel 1 dB 2
MACOM Attenuators DC-6.0GHz LSB 1dB Attn Range 31dB 48In Stock
Min.: 1
Mult.: 1

PQFN-32 31 dB 6 GHz 50 Ohms 5 bit 1 Channel 1 dB 1.7
MACOM Attenuators Digital Attenuator,50 db,6-Bit,TTL Drive 7In Stock
Min.: 1
Mult.: 1

SOW-24 50 dB 2 GHz 50 Ohms 6 bit 1 Channel 1 dB 2

MACOM Attenuators Attenuator,6-BIT,0.1-30GHz,4X4mmPQFN,T&R 54In Stock
Min.: 1
Mult.: 1
: 500