AVA Series RF Amplifier

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1.405In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.1-22GHZ MMIC MPA 205In Stock
Min.: 1
Mult.: 1
: 100

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm 106In Stock
100Expected 05/01/2027
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2 - 30 GHz, 50? 72In Stock
300Expected 16/11/2026
Min.: 1
Mult.: 1
: 100

2 GHz to 30 GHz 4.75 V to 5.25 V 92 mA 17.5 dB 4.8 dB Low Noise Amplifiers SMD/SMT DG1677-4-32 Si 11.5 dBm 20.6 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 MHz - 18 GHz, 50 Ohm 431In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 18 GHz 8 V 160 mA 16.3 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 25.8 dBm 31 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 1.223In Stock
2.000Expected 26/11/2026
Min.: 1
Mult.: 1
: 500

5 GHz to 18 GHz 5 V 131 mA 12.4 dB 6 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs InGaP 18.7 dBm 24.4 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 2 - 20 GHz, 50 Ohm
500Expected 09/11/2026
Min.: 1
Mult.: 1
: 100

2 GHz to 20 GHz 4 V 210 mA 16.4 dB 6.7 dB General Purpose Amplifiers SMD/SMT QFN-20 GaAs 19 dBm 25 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS
3.000On Order
Min.: 1
Mult.: 1
: 100

5 GHz to 20 GHz 5 V 120 mA 10.1 dB 6.9 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs 18.6 dBm 21.4 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 17 to 31.5 GHz, 50ohm
197Expected 06/10/2026
Min.: 1
Mult.: 1
: 100

17 GHz to 31.5 GHz 6 V 160 mA 23.7 dB 5.7 dB Power Amplifiers SMD/SMT QFN-20 GaAs 23.7 dBm 34 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power Driver Ampllifier Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 100

5.6 GHz to 11.7 GHz 4 V to 6 V 140 mA 21.6 dB 5.2 dB Driver Amplifiers SMD/SMT QFN-24 21.5 dBm 25.5 dBm - 40 C + 95 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50O, 5x5 mm QFN Style Package Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 5 V to 7 V 550 mA 20.1 dB 7.7 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 35.5 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel