ADF4372 Series Phase Locked Loops - PLL

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Analog Devices Phase Locked Loops - PLL 62MHz-16GHz wideband PLLVCO 347In Stock
642Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 919

Wideband RF Synthesizer 1 Circuit 600 MHz 10 MHz 62.5 MHz to 16 GHz 5.25 V 3.15 V Si - 40 C + 105 C SMD/SMT LGA-48 Tray

Analog Devices Phase Locked Loops - PLL 62MHz-16GHz wideband PLLVCO 231In Stock
Min.: 1
Mult.: 1
Max.: 190
: 500

Wideband RF Synthesizer 600 MHz 10 MHz 62.5 MHz to 16 GHz 5.25 V 3.15 V Si - 40 C + 105 C SMD/SMT LGA-48 Reel, Cut Tape, MouseReel