TQP3M9018

Qorvo
772-TQP3M9018
TQP3M9018

Mfr.:

Description:
RF Amplifier .05-4GHz P1dB=20dB Gain 23dB 5Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.583

Stock:
1.583
Can Dispatch Immediately
On Order:
7.500
Expected 04/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
54,61 kr. 54,61 kr.
53,12 kr. 531,20 kr.
41,63 kr. 1.040,75 kr.
32,90 kr. 3.290,00 kr.
27,83 kr. 6.957,50 kr.
24,99 kr. 12.495,00 kr.
21,04 kr. 21.040,00 kr.
Full Reel (Order in multiples of 2500)
20,22 kr. 50.550,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
20 MHz to 4 GHz
5 V
85 mA
20.5 dB
1.3 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
Si
21 dBm
37 dBm
- 40 C
+ 105 C
TQP3M9018
Reel
Cut Tape
MouseReel
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.9 GHz
Part # Aliases: 1076866
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.b

Gain Block Amplifiers for Sub-6GHz 5G

Qorvo Gain Block Amplifiers for Sub-6GHz 5G are a wide selection of general-purpose, internally matched MMIC amplifiers. The amplifiers are targeted for many applications in network infrastructure and defense/aerospace. These components showcase the wide range of performance capabilities using Qorvo's processes. Qorvo Gain Block Amplifiers for Sub-6GHz 5G are internally matched and offer various gain and linearity levels in a variety of package types.

TQP3M9018 & TQP3M9019 High Linearity LNAs

Qorvo TQP3M9018 and TQP3M9019 High Linearity Low Noise Amplifiers (LNA) are cascadable gain block amplifiers in a compact, surface-mount package. These devices feature high gain across a broad range of frequencies while also providing very low noise. This allows them to be used in both receiver and transmitter chains for high performance systems. The TQP3M9018 and TQP3M9019 are internally matched using a high performance E-pHEMT process and only requires an external RF choke and blocking / bypass capacitors for operation from a single +5V supply. The internal active bias circuit also enables stable operation over bias and temperature variations.

TQP3M90xx High Linearity LNA Gain Block Amplifiers

Qorvo TQP3M90xx High Linearity LNA Gain Block Amplifiers have the benefit of having high linearity and low noise figure to allow them to be used in both receiver and transmitter chains for high performance systems. These High Linearity LNA Gain Block Amplifiers are internally matched using a high performance E-pHEMT process and only requires an external RF choke and blocking/bypass capacitors for operation from a single 5V supply. The Qorvo TQP3M90xx devices also feature an internal active bias circuit which enables stable operation over bias and temperature variations.