TQL9093

Qorvo
772-TQL9093
TQL9093

Mfr.:

Description:
RF Amplifier .6-4.2GHz Gain 19dB NF .7dB OIP3 45dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.787

Stock:
2.787 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
63,71 kr. 63,71 kr.
50,06 kr. 1.251,50 kr.
39,46 kr. 3.946,00 kr.
32,53 kr. 8.132,50 kr.
27,53 kr. 13.765,00 kr.
23,28 kr. 23.280,00 kr.
Full Reel (Order in multiples of 2500)
23,28 kr. 58.200,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
600 MHz to 4.2 GHz
5 V
120 mA
19.9 dB
0.67 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
21.7 dBm
41.5 dBm
- 40 C
+ 105 C
TQL9093
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: TQL9093-PCB
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Part # Aliases: 1126168
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
5A991.b

TQL9093 Ultra Low Noise Flat Gain LNA

Qorvo TQL9093 Ultra Low Noise Flat Gain LNA is a high-linearity amplifier with a 2dB gain flatness (peak-to-peak) over a wide 1.5-4GHz bandwidth. The amplifier typically provides 20dB gain at 2.6GHz, +41.5 dBm OIP3 at a 120mA bias setting and 0.6dB noise figure.  The LNA can be biased from a single 3.3 to 5V positive supply and does not require -Vgg. The device is housed in a green/RoHS-compliant industry-standard 2x2mm surface-mount package.
Learn More

LNAs for Sub-6GHz 5G

Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.