TQL9047

Qorvo
772-TQL9047
TQL9047

Mfr.:

Description:
RF Amplifier 50-4000MHz NF 1.6dB Gain 14.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.245

Stock:
1.245
Can Dispatch Immediately
On Order:
2.500
Expected 31/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
52,44 kr. 52,44 kr.
51,03 kr. 510,30 kr.
40,06 kr. 1.001,50 kr.
31,56 kr. 3.156,00 kr.
26,78 kr. 6.695,00 kr.
24,02 kr. 12.010,00 kr.
20,22 kr. 20.220,00 kr.
Full Reel (Order in multiples of 2500)
19,47 kr. 48.675,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
50 MHz to 4 GHz
5 V
70 mA
14.5 dB
1.6 dB
Gain Block Amplifiers
SMD/SMT
DFN-EP-8
GaAs
20.8 dBm
35.5 dBm
- 40 C
+ 105 C
TQL9047
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 11 dB
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.9 GHz
Part # Aliases: 1099658
Unit Weight: 286,365 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.g

Gain Block Amplifiers for Sub-6GHz 5G

Qorvo Gain Block Amplifiers for Sub-6GHz 5G are a wide selection of general-purpose, internally matched MMIC amplifiers. The amplifiers are targeted for many applications in network infrastructure and defense/aerospace. These components showcase the wide range of performance capabilities using Qorvo's processes. Qorvo Gain Block Amplifiers for Sub-6GHz 5G are internally matched and offer various gain and linearity levels in a variety of package types.