MASW Series RF Switch ICs

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
MACOM MASW-002102-13580G
MACOM RF Switch ICs 200-180000MHz -65C +125C Iso 55dB Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM MASW-003100-11920W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

SP3T 50 MHz 26.5 GHz 0.9 dB 42 dB - 65 C + 125 C SMD/SMT Si MASW Waffle
MACOM MASW-003102-13590G
MACOM RF Switch ICs 200-180000MHz -65C +125C Iso 54dB Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 25

200 MHz 180 GHz Si MASW Tray
MACOM MASW-003103-13640P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

50 MHz 20 GHz Si MASW Reel
MACOM MASW-005100-11940W
MACOM RF Switch ICs 50MHz to 26GHz IL:.9dB Iso:38dB Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

50 MHz Si MASW Waffle
MACOM MASW-006102-13610W
MACOM RF Switch ICs 26GHz IL: 2.9dB max IS:39dB at 18GHz Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 25

SP6T 2 GHz 18 GHz 1.9 dB 39 dB - 65 C + 125 C Si MASW Waffle
MACOM MASW-008899-TR3000
MACOM RF Switch ICs DC-3GHz IL:.5dB max -40C to +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

0 Hz 3 GHz Si MASW Reel
MACOM MASW2000
MACOM RF Switch ICs DC-3.0GHz IL: 1db mx +175C Non-Stocked
Min.: 50
Mult.: 50
SPDT 0 Hz 3 GHz 1 dB 24 dB + 175 C Si MASW Waffle
MACOM MASW2040
MACOM RF Switch ICs DC-2GHz IL:.6dB max +175C Non-Stocked
Min.: 50
Mult.: 50

DPDT 0 Hz 2 GHz 0.6 dB 15 dB + 175 C Si MASW Waffle
MACOM MASW4030G
MACOM RF Switch ICs DC-4.0GHz IL:1dB max +175C Non-Stocked
Min.: 50
Mult.: 50
SPDT 0 Hz 4 GHz 1 dB 40 dB + 175 C Si MASW Waffle
MACOM MASW6020G
MACOM RF Switch ICs DC-6GHz IL:2.7dB +175C Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 50

SPST 0 Hz 6 GHz 2.5 dB 19 dB + 175 C Si MASW Waffle
MACOM MASWSS0144TR-3000
MACOM RF Switch ICs DC-3GHz SP3T IL .6dB @ 2GHz Non-Stocked Lead-Time 22 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

SP3T 3 GHz 0.65 dB 19 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel
MACOM MASW20000
MACOM RF Switch ICs DC-20GHz IL:2.5dB mx +175C Non-Stocked Lead-Time 22 Weeks
SPDT 0 Hz 20 GHz 2.5 dB 40 dB + 175 C Si MASW Waffle