36 dBm RF Amplifier

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 8-11 GHz, 60 W GaN PA
10In Stock
Min.: 10
Mult.: 10

8 GHz to 11 GHz 28 V 650 mA 31 dB Power Amplifiers SMD/SMT GaN SiC 36 dBm - 40 C + 85 C TGA2238 Gel Pack
Analog Devices RF Amplifier Amplifier, Power, 5.5-8.5GHz, 5W
276In Stock
500Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 776

5.5 GHz to 8.5 GHz 5 V to 7.5 V 2.2 A 28 dB Power Amplifiers SMD/SMT QFN-40 GaAs 36 dBm 44 dBm - 40 C + 85 C HMC1121 Cut Tape
Guerrilla RF RF Amplifier High Efficiency, 5.0Watt PA/Saturated PA, OP1dB >34.0 dBm, 900 MHz ISM; 0.7 - 01.8 GHz 65.635In Stock
Min.: 1
Mult.: 1
: 1.500

700 MHz to 1 GHz 5 V 125 mA 34 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm - 40 C + 85 C GRF5509 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier High Linearity Power Amplifier; 746- 830 MHz; High gain, two stage InGaP HBT power amplifier 1.309In Stock
Min.: 1
Mult.: 1
: 1.500
746 MHz to 830 MHz 5 V 310 mA 27.8 dB 4.8 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 49 dBm - 40 C + 85 C GRF5608 Reel, Cut Tape
Guerrilla RF RF Amplifier 4-Watt Linear Amplifier; 1625 - 1675 MHz; High gain, two-stage InGaP HBT power amplifier 2.471In Stock
Min.: 1
Mult.: 1
: 1.500
1.625 GHz to 1.675 GHz 5 V 1.1 A 23.5 dB 3.7 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 46.8 dBm - 40 C + 85 C GRF5616 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
5Expected 29/09/2026
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 1.4 A 51 dB 10 dB Power Amplifiers Screw Si 36 dBm 44 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
6On Order
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 1.4 A 51 dB 10 dB Power Amplifiers Screw Si 36 dBm 44 dBm - 20 C + 60 C ZHL Tray
Fairview Microwave RF Amplifier High Power GaAs Amplifier at 5 Watt Psat Operating from 2 GHz to 4.4 GHz with 37 dBm IP3, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 4.4 GHz 32 dB Power Amplifiers GaAs 36 dBm 37 dBm Bag
Fairview Microwave RF Amplifier High Power GaAs Amplifier at 4 Watt P1dB Operating from 8.5 GHz to 11 GHz with 45 dBm IP3, SMA Input, SMA Output and 30 dB Gain
1Factory Stock Available
Min.: 1
Mult.: 1
8.5 GHz to 11 GHz 4.5 A Power Amplifiers GaAs 36 dBm 45 dBm Bag
Mini-Circuits RF Amplifier Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
500 MHz to 1 GHz 24 V 2.25 A 38 dB 3.5 dB Power Amplifiers 36 dBm 45 dBm - 20 C + 65 C
Qorvo RF Amplifier 1.93-1.995GHz 2.85V .5Watt Gain 30dB Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1.93 GHz to 1.99 GHz 4.5 V 780 mA 30 dB Power Amplifiers SMD/SMT SMD-14 Si 36 dBm - 40 C + 85 C QPA9419 Reel
CML Micro MMA-273336
CML Micro RF Amplifier
Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 10
27 GHz to 33 GHz 6 V 2.5 A 22 dB Power Amplifiers SMD/SMT Die GaAs 36 dBm 36.5 dBm - 40 C + 85 C Gel Pack