28 dB RF Amplifier

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 7.1-8.5 GHz, 10 W GaAs / GaN PA 378In Stock
Min.: 1
Mult.: 1
: 500

7.1 GHz to 8.5 GHz 6 V, 28 V 1 A 28 dB Power Amplifiers SMD/SMT QFN-42 GaAs GaN 30 dBm 48 dBm - 40 C + 85 C TGA2752 Reel, Cut Tape
Qorvo RF Amplifier 2.3-5.0 GHz High Gain, 0.5 W Driver Amp 3.665In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

2.3 GHz to 5 GHz 5 V 95 mA 28 dB 5 dB Driver Amplifiers SMD/SMT SMT-16 GaAs 25.5 dBm 30 dBm - 40 C + 105 C QPA9121 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 28dB, Ga 38In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs - 30 C + 100 C QPA3359 Bulk
Qorvo RF Amplifier 45-1218MHz Gain 28dB 12In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 420 mA 28 dB 5.1 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3540 Bulk
Qorvo RF Amplifier 1.8-5.0 GHz 2-stage wideband gain block 457In Stock
2.500Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 300
: 2.500

1.8 GHz to 5 GHz 5 V 96 mA 28 dB 1.5 dB Gain Block Amplifiers SMD/SMT QFN-16 Si 21 dBm 34 dBm - 40 C + 105 C QPA912 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.4-16.5GHz 12W SSG>28dB GaN PAE>29%
21In Stock
50Expected 30/12/2026
Min.: 1
Mult.: 1

13.4 GHz to 16.5 GHz 20 V to 28 V 225 mA 28 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2218 Waffle
Qorvo RF Amplifier 8-11GHz,50WGaNPA
6In Stock
Min.: 1
Mult.: 1

8 GHz to 11 GHz 28 V 650 mA 28 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2238 Waffle
Qorvo RF Amplifier Hybrid, 24V, Power Doubler, 1.2GHz, 28dB 24In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB Power Amplifiers Screw SOT-115J-9 GaAs - 30 C + 85 C QPA3357 Bulk
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 813In Stock
Min.: 1
Mult.: 1
: 2.500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.80 - 0.90 GHz 1.026In Stock
Min.: 1
Mult.: 1
: 1.500

800 MHz to 900 MHz 5 V 200 mA 28 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50 dBm - 40 C + 85 C GRF5508 Reel, Cut Tape
Qorvo RF Amplifier 28dB 1GHz Power Doubler 78In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 1.003 GHz 24 V 350 mA 28 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 49 dBm - 40 C + 100 C QPB895 Reel, Cut Tape
Fairview Microwave RF Amplifier 100 MHz to 18 GHz, Low Noise Broadband Amplifier with 18 dBm, 28 dB Gain, 28 dBm IP3 and SMA Non-Stocked
Min.: 1
Mult.: 1
100 MHz to 18 GHz 10 V to 15 V 160 mA 28 dB Low Noise Amplifiers 16 dBm 28 dBm Bag
Qorvo RF Amplifier 7.9-11GHz 25W GaN
Non-Stocked Lead-Time 13 Weeks
Min.: 10
Mult.: 10

7.9 GHz to 11 GHz 24 V 1.2 A 28 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1011D Gel Pack
Qorvo RF Amplifier 45-1218MHz 28dB Push-Pull CATV Amp Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

47 MHz to 1.218 GHz 24 V 290 mA 28 dB 4.6 dB CATV Amplifiers SMD/SMT GaAs 28 dBm 49.3 dBm - 40 C + 100 C QPA4428 Reel
Qorvo RF Amplifier 75OHM 28dB CATV DOUBLE AMPLIFIER Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 100

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB General Purpose Amplifiers SMD/SMT QFN-40 GaAs 30 dBm 48 dBm - 40 C + 90 C QPB8857 Reel, Cut Tape
Qorvo RF Amplifier 75OHM 28dB CATV DOUBLE AMPLIFIER Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

42 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB SMD/SMT QFN-40 GaAs 30 dBm 48 dBm - 40 C + 90 C QPB8857 Reel
Qorvo RF Amplifier 28dB 1GHz Power Doubler Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

50 MHz to 1.003 GHz 24 V 350 mA 28 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 49 dBm - 40 C + 100 C QPB895 Reel
Qorvo RF Amplifier CATV Module PI363, S12040280PT Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.6 dB CATV Amplifiers SMD/SMT MCM-9 GaAs GaN - 30 C + 100 C RFCM4363 Reel
Qorvo RF Amplifier CATV Module PI363, S12040280PT Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

45 MHz to 1.218 GHz 28 dB SMD/SMT GaAs GaN - 30 C + 100 C RFCM4363 Reel
Qorvo RF Amplifier 12.7-15.4GHz Pwr 34.5dBm RL 15 dB
Non-Stocked Lead-Time 16 Weeks
Min.: 49
Mult.: 49

12.7 GHz to 15.4 GHz 6 V 1.3 A 28 dB 6 dB Power Amplifiers SMD/SMT 34 dBm 43 dBm TGA2533 Tray
Qorvo QPA1008TR7
Qorvo RF Amplifier 2.7-3.8GHzVariableGainDriverAmp Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750
2.7 GHz to 3.8 GHz 6 V 400 mA 28 dB Driver Amplifiers SMD/SMT QFN-28 Si 30.8 dBm 42 dBm - 40 C + 85 C QPA1008 Reel
MACOM CMPA2735075D
MACOM RF Amplifier DIE, MMIC, DA, 75W, 2.7-3.5GHz, GaN HEMT
Non-Stocked Lead-Time 26 Weeks
Min.: 25
Mult.: 25

2.7 GHz to 3.5 GHz 28 V 28 mA 28 dB Power Amplifiers SMD/SMT Die GaN SiC 28 dBm - 65 C + 150 C Gel Pack
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.66 - 0.72 GHz Non-Stocked
Min.: 1
Mult.: 1
: 1.500

660 MHz to 720 MHz 5 V 210 mA 28 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 46.5 dBm - 40 C + 85 C GRF5506 Reel, Cut Tape