TS3USB30EDGSR

Texas Instruments
595-TS3USB30EDGSR
TS3USB30EDGSR

Mfr.:

Description:
USB Switch ICs High-Speed USB 2.0 1 :2 Mux/Demux Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 1:2
10 Ohms
30 ns
25 ns
2.7 V to 4.3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-10
Reel
Cut Tape
MouseReel
Bandwidth: 1400 MHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 1 uA
Product Type: USB Switch ICs
Series: TS3USB30E
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TS3USB30E High-Speed USB 2.0 Switches

Texas Instruments TS3USB30E high-speed switches are specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (900 MHz) of TI TS3USB30E USB 2.0 switches allows signals to pass with minimum edge and phase distortion. The TI TS3USB30E multiplexes differential outputs from a USB host device to one of two corresponding outputs. These TI high-speed switches are bidirectional and offer little or no attenuation of the high-speed signals at the outputs.

In Stock: 1.815

Stock:
1.815
Can Dispatch Immediately
On Order:
7.500
Expected 23/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,39 kr. 5,39 kr.
3,83 kr. 38,30 kr.
3,45 kr. 86,25 kr.
3,03 kr. 303,00 kr.
2,82 kr. 705,00 kr.
2,70 kr. 1.350,00 kr.
2,60 kr. 2.600,00 kr.
Full Reel (Order in multiples of 2500)
2,50 kr. 6.250,00 kr.
2,43 kr. 12.150,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.