onsemi USB Switch ICs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Configuration On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
onsemi USB Switch ICs USB/AUDIO 2:1 SIF SWITCH 2.521In Stock
Min.: 1
Mult.: 1
: 3.000

USB 2.0, Audio Switches 1 x DPDT 5.5 Ohms 14 us 75 us 2.7 V to 5 V - 40 C + 85 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
onsemi USB Switch ICs Analog Switches 20.736In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

X2QFN-18 Reel, Cut Tape, MouseReel
onsemi USB Switch ICs Low Power, Two-Port USB 2.0 (480Mbps) 72.429In Stock
Min.: 1
Mult.: 1
Max.: 530
: 4.000

USB 2.0 Switches 2 x DPDT 7.5 Ohms 40 ns 35 ns 2.4 V to 4.4 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
onsemi USB Switch ICs LP 2-Port HS USB 2.0 (480Mbps) Switch 60.007In Stock
35.000Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 910
: 5.000

USB 2.0 Switches 2 x SPDT 7.5 Ohms 40 ns 35 ns 2.4 V to 4.4 V - 40 C + 85 C SMD/SMT UMLP-10 Reel, Cut Tape, MouseReel
onsemi USB Switch ICs Hi-Speed USB2 SW/MUX 24.334In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

USB 2.0 Multiplexers 1 x 4:1 9 Ohms 400 us 80 ns 3.3 V - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
onsemi USB Switch ICs Hi-Speed USB2 SW/MUX 48.199In Stock
Min.: 1
Mult.: 1
Max.: 730
: 5.000

USB 2.0 Multiplexers 1 x 4:1 9 Ohms 400 us 80 ns 3.3 V - 40 C + 85 C SMD/SMT UQFN-16 Reel, Cut Tape, MouseReel
onsemi USB Switch ICs USB 3.1, 5 Gbps SuperSpeed Switch 34.978In Stock
Min.: 1
Mult.: 1
Max.: 720
: 5.000

USB 3.1 Switches 2 x 2:1 8 Ohms 600 ns 300 ns 1.5 V to 5 V - 40 C + 85 C SMD/SMT X2QFN-18 Reel, Cut Tape, MouseReel

onsemi USB Switch ICs Low Power, Two-Port Hi-Speed USB Switch 3.098In Stock
Min.: 1
Mult.: 1
Max.: 180
: 5.000

USB 2.0 Switches 1 x DPDT 6.5 Ohms 30 ns 25 ns 3 V to 4.3 V - 40 C + 125 C SMD/SMT MicroPak-10 Reel, Cut Tape, MouseReel
onsemi USB Switch ICs Single DP3T 7.5Ohms 5V 5.359In Stock
Min.: 1
Mult.: 1
: 3.000

USB 2.0, Audio, UART Switches 1 x DP3T 7.5 Ohms 15 us 67 us 2.7 V to 5 V - 40 C + 85 C SMD/SMT UQFN-12 Reel, Cut Tape, MouseReel
onsemi FSUSB63UMX
onsemi USB Switch ICs 3:1 High speed USB Switch/Multiplexer 5.257In Stock
5.000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 1.040
: 5.000

USB 2.0 Multiplexers 2 x 3:1 7.8 Ohms 400 us 45 ns 2.7 V to 4.4 V - 40 C + 85 C SMD/SMT UMLP-12 Reel, Cut Tape, MouseReel
onsemi NCN1188MUTAG
onsemi USB Switch ICs NCN1188 SIF SWITCH 7.143In Stock
Min.: 1
Mult.: 1
: 3.000

USB 2.0, MHL, Audio, UART Switches 2 x SP3T 7.5 Ohms 2.2 us 67 ns 3.6 V - 40 C + 85 C SMD/SMT UQFN-12 Reel, Cut Tape, MouseReel
onsemi USB Switch ICs Type-C CC and SBU Protection IC
8.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 4.000

USB Type-C 2 x SPST 300 mOhms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-15 Reel, Cut Tape, MouseReel
onsemi USB Switch ICs USB2.0 HS/AUDIO/AUX DP3T ANALOG SWITCH WITH OVP PROTECTION
12.000Expected 19/02/2027
Min.: 1
Mult.: 1
: 3.000

USB Type-C 2 x DP3T 2 Ohms 40 us 0.35 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-12 Reel, Cut Tape, MouseReel