Power Switch ICs - Power Distribution

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution Octal high-side smart power solid-state relay serial/parallel selectable interface on-chip 470In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Octal high-side smart power solid-state relay serial/parallel selectable interface on-chip 419In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 1.212In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay for high inductive loads 1.644In Stock
Min.: 1
Mult.: 1
: 600

High Side 8 Output 700 mA 1.9 A 160 mOhms 24 us 80 us 9.2 V to 36 V - 40 C + 125 C SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver Current Sense analog feedback automotive 2.521In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 13 A 50.6 A 16 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT Power SSO-16 VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay with SPI interfa 3.587In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 8 Output 700 mA 1.3 A 240 mOhms 22 us 40 us 10.5 V to 45 V - 40 C + 125 C SMD/SMT TFQFPN-32 ISO8200AQ Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 0.5A Intel Power Sw 4.218In Stock
Min.: 1
Mult.: 1
: 600

High Side 4 Output 500 mA 800 mA 640 mOhms 1 us 1 us 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6376 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Octal Ser Solenoid 5.443In Stock
Min.: 1
Mult.: 1
: 600

Low Side 8 Output 1 A 1.05 A 1 Ohms 10 us 10 us 4.75 V to 5.25 V - 40 C + 125 C SMD/SMT PowerSO-20 L9822E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 99.250In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 500 mA 800 mA 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2151 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Intelligent Power Sw 6.145In Stock
Min.: 1
Mult.: 1
: 2.500

High Side, Low Side 2 Output 500 mA 15 us 15 us 6 V to 48 V - 25 C + 85 C SMD/SMT SOIC-8 TDE1707 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 36V 6A HIGH SIDE 17.597In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT PPAK VN750-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver auto 29.320In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 18 A 18 A 50 mOhms 20 us 40 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND5050J-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double-channel HSD with Current Sense analog feedback 20.692In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 1.5 A 40 A 50 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7E050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 0.5A Octal high side driver 223In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 8 Output 700 mA 1.7 A 160 mOhms 80 us 60 us 10.5 V to 32 V - 40 C + 125 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 1.0A Octal high side driver 92In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 8 Output 1 A 1.7 A 160 mOhms 80 us 60 us 10.5 V to 32 V - 40 C + 125 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 30In Stock
Min.: 1
Mult.: 1

2.3 A 260 mOhms 24 us 80 us 9.2 V to 36 V SMD/SMT PowerSO-36 Tube
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay SPI high inductive 531In Stock
Min.: 1
Mult.: 1
: 3.000

8 Output 700 mA 700 mA 260 mOhms 24 us 80 us SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 698In Stock
Min.: 1
Mult.: 1
: 3.000

8 Output 1 A 1 A 260 mOhms 24 us 80 us SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High-side Power Solid State Relay 687In Stock
Min.: 1
Mult.: 1
: 3.000

8 Output 1 A 1 A 260 mOhms 24 us 80 us SMD/SMT TFQFPN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay for high inductive loads 40In Stock
Min.: 1
Mult.: 1
: 600

High Side 8 Output 1 A 1.9 A 160 mOhms 24 us 80 us 9.2 V to 36 V - 40 C + 125 C SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver Current Sense analog feedback automotive 965In Stock
2.500Expected 29/06/2026
Min.: 1
Mult.: 1
: 2.500

VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 4 channel high-side driver STi2Fuse protection automotive power distribution 43In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

4 Output 34 A 20 mOhms SMD/SMT QFN-24 STi2Fuse AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL 2.041In Stock
Min.: 1
Mult.: 1
: 1.000

Low Side 8 Output 500 mA 1.6 A 1.5 Ohms 20 us 20 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-24 L9823 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 1.894In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-12 IPS161H Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch with extended diagnostics and smart driving fo 672In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 2 Output 5.6 A 17.9 A 30 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel