ADG5209F Series Multiplexer Switch ICs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 1.000In Stock
1.500Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 2.500

ADG5209F Multiplexers SMD/SMT LFCSP-16 2 Channel 2 x 4:1 8 V 44 V 5 V 22 V 480 Ohms 260 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 370In Stock
1.000Expected 07/04/2027
Min.: 1
Mult.: 1
Max.: 1.370

ADG5209F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 50In Stock
Min.: 1
Mult.: 1
Max.: 50

ADG5209F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Tube