TMUX7436FPWR

Texas Instruments
595-TMUX7436FPWR
TMUX7436FPWR

Mfr.:

Description:
Multiplexer Switch ICs +/-60-V fault-protec ted dual 2:1 multip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.273

Stock:
3.273 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
41,63 kr. 41,63 kr.
32,08 kr. 320,80 kr.
29,62 kr. 740,50 kr.
27,01 kr. 2.701,00 kr.
26,56 kr. 6.640,00 kr.
26,33 kr. 13.165,00 kr.
26,18 kr. 26.180,00 kr.
Full Reel (Order in multiples of 3000)
24,10 kr. 72.300,00 kr.
6.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX7436F
Multiplexers
SMD/SMT
TSSOP-16
2 Channel
2 x 2:1
8 V
44 V
+/- 5 V
+/- 22 V
11 Ohms
535 ns
120 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 230 MHz
Brand: Texas Instruments
Off Isolation - Typ: - 60 dB
Pd - Power Dissipation: 650 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX7436F Dual 2:1 Multiplexer

Texas Instruments TMUX7436F Dual 2:1 Multiplexer is a complementary metal-oxide semiconductor (CMOS) analog multiplexer with latch-up immunity in a dual channel, 2:1 design. The TMUX7436F performs well with dual supplies (±5V to ±22V), a single supply (8V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V).