Nexperia Multiplexer Switch ICs

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs NMUX1308PW/SOT403/TSSOP16 2.309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NMUX1308 Multiplexers 8 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309PW/SOT403/TSSOP16 1.310In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NMUX1309 Multiplexers 4 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs 74HC4053D/SOT109/SO16 30.434In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 2 V 10 V +/- 5 V +/- 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051BQ/SOT763/DHVQFN16
13.000Expected 10/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 4.5 V 5.5 V +/- 5 V +/- 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052BQ/SOT763/DHVQFN16 16.885In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 1:4 4.5 V 5.5 V +/- 5 V +/- 5 V 240 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053BQ/SOT763/DHVQFN16 12.969In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 4.5 V 5.5 V +/- 5 V +/- 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs MULTIPLEXER SWITCH ICS 91.497In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT TSSOP-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs MULTIPLEXER SWITCH ICS 43.341In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 10 V +/- 5 V +/- 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052PW-Q100/SOT403/TSSOP1 9.437In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 4.5 V 5.5 V +/- 5 V +/- 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BT-Q100/SOT109/SO16 24.778In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052PW/SOT403/TSSOP16 64In Stock
57.500Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 2 V 10 V +/- 5 V +/- 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053D-Q100/SOT109/SO16 1.548In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 2 V 10 V +/- 5 V +/- 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053PW/SOT403/TSSOP16 1.154In Stock
32.500Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 2 V 10 V +/- 5 V +/- 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051D/SOT109/SO16 1.032In Stock
20.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 4.5 V 5.5 V +/- 5 V +/- 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052D/SOT109/SO16 5.308In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 4.5 V 5.5 V +/- 5 V +/- 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053D/SOT109/SO16 7.693In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 4.5 V 5.5 V +/- 5 V +/- 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs SOT815-1 MULTIPLXR/DEMULTIPLX 187In Stock
3.000Expected 08/02/2027
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067PW/SOT355/TSSOP24 273In Stock
2.500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GS/SOT1202/X2SON6 7.071In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs SOT457-1 MULTIPLXR/DEMULTIPLX 1.540In Stock
6.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT TSOP-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs SOT363-1 MULTIPLXR/DEMULTIPLX 1.373In Stock
51.000Expected 12/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT TSSOP-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs SOT1255-1 MULTIPLXR/DEMULTIPLX 6.279In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs CBT3253APW/SOT403/TSSOP16 4.358In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 4.5 V 5.5 V 15 Ohms 6.3 ns 7.2 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052BQ/SOT763/DHVQFN16 2.471In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 1:4 2 V 10 V +/- 5 V +/- 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053BQ/SOT763/DHVQFN16 36In Stock
15.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 2 V 10 V +/- 5 V +/- 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel