SC70-6 Analogue Switch ICs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 30.196In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1119 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3159 A 595-TS5A3159DCKT 67.717In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 85 C TS5A3159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH A 595-TS5A3159ADCKT A A 595-TS5A3159ADCKT 4.968In Stock
15.000Expected 14/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C TS5A3159A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A4624 A 595-TS5A4624DCKT 7.848In Stock
15.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 22 ns 8 ns - 40 C + 85 C TS5A4624 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Sngl-Pole D bl-Thrw Anlg Switch 17.302In Stock
153.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3160 A 595-TS5A3160DCKT 43.478In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 6 ns 13 ns - 40 C + 85 C TS5A3160 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 1-c h annel general-purpo 1.266In Stock
24.000Expected 05/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) gene ral purpose switch 6 5.055In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 3 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1247 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10Ohm SPDT Ana Sw Sg l-Ch Multipl/Demul A 595-TS5A9411DCKT 6.800In Stock
60.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 9 Ohms 2.25 V 5.5 V 9 ns 7 ns - 40 C + 85 C TS5A9411 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT Analog Switch
201.693Expected 30/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch
105.398On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 10 Ohms 1.65 V 5.5 V 8.5 ns 6.5 ns - 40 C + 85 C TS5A3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 15-Ohm SPDT Analog S witch
14.740Expected 03/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 10 Ohms 1.65 V 5.5 V 5 ns 3.4 ns - 40 C + 85 C TS5A63157 Reel, Cut Tape, MouseReel