Toshiba Analogue Switch ICs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Analogue Switch ICs CMOS Logic IC 7ns 2.0 to 12V 65.693In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-14 4 Channel 4 x SPST 80 Ohms 2 V 12 V 18 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs L-MOS Standard Series 29.552In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-25-5 1 Channel 1 x SPST 1.2 kOhms 3 V 18 V 30 ns 60 ns - 40 C + 85 C TC4S66 Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs L-MOS High-Speed Series 1.121In Stock
12.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-25-5 1 Channel 1 x SPST 400 Ohms 2 V 12 V 27 ns 33 ns - 40 C + 85 C TC7S66 Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs CMOS Logic IC 5ns 3.0 to 18V 3.299In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 4 Channel 4 x SPST 1.2 kOhms 3 V 18 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs L-MOS High Speed Series 2.934In Stock
3.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1 Channel 1 x SPST 400 Ohms 2 V 12 V 190 ns 220 ns - 40 C + 85 C TC7S66 Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs Dual Analog Switch 3ns 2V to 6V VCC 2.644In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT 2 Channel 2 x SPST 200 Ohms 2 V 12 V 125 ns 145 ns - 40 C + 85 C TC7W66 Reel, Cut Tape
Toshiba Analogue Switch ICs L-MOS High- Speed Series 3.069In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-505-8 2 Channel 2 x SPST 200 Ohms 2 V 12 V 125 ns 145 ns - 40 C + 85 C TC7W66 Reel, Cut Tape, MouseReel