Power MUX Power Switch ICs - Power Distribution

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2111PWR 13.980In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2111 Tube
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2113PWR 4.124In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2113 Tube
Texas Instruments Power Switch ICs - Power Distribution 2.7-5.5V Dual In/Sin gle Out MOSFET 2.522In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 250 mOhms 2.7 V to 5.5 V - 55 C + 125 C SMD/SMT SOT-23-5 TPS2105 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2113ADRB A 595-TPS2113ADRBR 2.962In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 2 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2113A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2104 A 595-TPS2104DBVT 2.018In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 2.4 Ohms 340 us 6 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 TPS2104 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2111PW 3.518In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2111 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2110APW A 595-TPS2110APWR 604In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 750 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2110A Tube
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2101 A 595-TPS2101DBVR 478In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 500 mA 2.1 Ohms 440 us 5 us 2.7 V to 4 V - 40 C + 70 C SMD/SMT SOT-23-5 TPS2101 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.3-18V Mux w/ Over Current Limit 1.795In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 1.575 A 250 mOhms 6 ms 3 V to 19.8 V - 40 C + 85 C SMD/SMT QFN-20 TPS22980 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.3-18V MUX w/ Overc urrent Limit A 595- A 595-TPS22981RGPT 2.699In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 2.4 A 250 mOhms 6 ms 3 V to 19.8 V - 40 C + 85 C SMD/SMT QFN-20 TPS22981 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2105 A 595-TPS2105DBVT 1.440In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 2.4 Ohms 340 us 6 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 TPS2105 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2110APW A 595-TPS2110APW 1.245In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 750 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2110A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2111APW A 595-TPS2111APWR 947In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2111A Tube
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2112APW A 595-TPS2112APW 5.250In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 750 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2112A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2112PW 1.296In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 750 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2112 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2113ADRB A 595-TPS2113ADRBT 2.431In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 2 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2113A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2113APW A 595-TPS2113APW 2.357In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2113A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2113PW 1.063In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2113 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2115ADRB A 595-TPS2115ADRBT 1.730In Stock
9.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 2 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2115A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Pwr Mu x 2.383In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2115A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2115PW 1.758In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.5 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2115 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1.6V to 5.5V 40mOhm s 2.5A Low-IQ Pri 11.177In Stock
32.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 4.000

Power MUX 1 Output 2.5 A 46 mOhms 1.6 V to 5.5 V - 40 C + 105 C SMD/SMT SOT-5X3-8 TPS2116 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.8-V to 22-V 62-m? 3-A power mux wit A A 595-TPS2120YFPT 6.169In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 3 A 3 A 75 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT DSBGA-20 TPS2120 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.7-V to 22-V 5 6-m? 4.5-A power A A 595-TPS2121RUXR 827In Stock
8.500Expected 13/07/2026
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 4.5 A 70 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT VQFN-12 TPS2121 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.8-V to 22-V priori ty power MUX with s 3.075In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 1 A to 2.5 A 75 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT WCSP-20 TPS2124 Reel, Cut Tape, MouseReel