L99MC6GJTR

STMicroelectronics
511-L99MC6GJTR
L99MC6GJTR

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive Configurable 6-Channel Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side, Low Side
6 Output
250 mA
600 mA
2.6 Ohms
100 us
100 us
3 V to 5.25 V
- 40 C
+ 150 C
SMD/SMT
PowerSSO-16
L99MC6GJ
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Half-Bridge Drivers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99MC6GJ Medium Current Output Driver

STMicroelectronics L99MC6GJ Medium Current Output Driver is a highly flexible monolithic driver. STMicroelectronics L99MC6GJ driver incorporates three dedicated low-side outputs (channels 4 to 6) and three independently self-configuring outputs  (channels 1 to 3). This driver can be used as either low-side or high-side drivers in any combination. The L99MC6GJ can control inductive loads, incandescent bulbs or LEDs.

In Stock: 6.262

Stock:
6.262 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6262 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,35 kr. 18,35 kr.
14,17 kr. 141,70 kr.
12,53 kr. 313,25 kr.
11,26 kr. 1.126,00 kr.
10,67 kr. 2.667,50 kr.
10,37 kr. 5.185,00 kr.
10,15 kr. 10.150,00 kr.
Full Reel (Order in multiples of 2500)
9,40 kr. 23.500,00 kr.
9,25 kr. 46.250,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.