Torex Semiconductor Power Switch ICs - Power Distribution

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Torex Semiconductor Power Switch ICs - Power Distribution Power saving Push Button Load switch 6.755In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 400 mA 780 mOhms 500 ms 10 s 2.5 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6192 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Power saving Push Button Load switch 8.473In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 400 mA 780 mOhms 500 ms 2.5 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6192 Reel, Cut Tape
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 6.095In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 1 A 460 mOhms 200 ms 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 200mA Loard Switch with CL Discharge Built-in 3.804In Stock
Min.: 1
Mult.: 1
: 5.000

High Side 1 Output 400 mA 480 mA 425 mOhms 18 us 7.5 us 1.2 V to 6 V - 40 C + 85 C SMD/SMT USPN-4 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 4.253In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 500 mA 900 mA 120 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 3.808In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 1 A 460 mOhms 3 s 10 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Push Button Smart Load Switch 3.182In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 1.5 A 460 mOhms 200 ms 10 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 2.869In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 2.4 A 120 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 2.508In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 500 mA 900 mA 120 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Load switch IC with ideal diode function 4.591In Stock
Min.: 1
Mult.: 1
: 5.000
Load Switch IC 1 Output 2 A 4.5 A 275 uOhms - 40 C + 105 C SMD/SMT WLP-4 Reel, Cut Tape
Torex Semiconductor Power Switch ICs - Power Distribution Load switch IC with ideal diode function 943In Stock
1.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.000
Load Switch IC 1 Output 3 A 4.5 A 335 uOhms - 40 C + 105 C SMD/SMT SOT-89-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 2ch Load Switch IC with Ideal Diode Function (2ch x 0.5A) 1.933In Stock
Min.: 1
Mult.: 1
: 5.000

2 Output 500 mA 850 mA 1.5 V to 6 V - 40 C + 105 C SMD/SMT USP-8B06 Reel, Cut Tape
Torex Semiconductor Power Switch ICs - Power Distribution 2ch Load Switch IC with Ideal Diode Function (2ch x 1.0A) 1.785In Stock
5.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 5.000

2 Output 1.7 A 1.7 A 1.5 V to 6 V - 40 C + 105 C SMD/SMT USP-8B06 Reel, Cut Tape
Torex Semiconductor Power Switch ICs - Power Distribution Power saving Push Button Load switch 6.255In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 400 mA 780 mOhms 500 ms 5 s 2.5 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6192 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Push Button Smart Load Switch 4.825In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 1.5 A 460 mOhms 200 ms 5 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 4.995In Stock
Min.: 1
Mult.: 1
: 5.000

Smart High Side 1 Output 1 A 460 mOhms 5.5 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 5.507In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 500 mA 850 mA 850 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT WLP-4-02 XC8110 Reel, Cut Tape, MouseReel

Torex Semiconductor Power Switch ICs - Power Distribution 400mA SmallLoad Switch w/CLDischarge 7.180In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 30 mA 480 mA 1.65 Ohms 18 us 7.5 us 1.2 V to 6 V - 40 C + 85 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 6.237In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 1 A 1.7 A 850 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT WLP-4-02 XC8111 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 6.700In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 1 A 1.7 A 880 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT USP-6B06 XC8111 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 1.307In Stock
5.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 1 A 460 mOhms 3 s 3 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Low Quiescent Current Load Switch 4.800In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 200 mA 300 mA 900 mOhms 13 us 4 us 1.8 V to 6 V - 40 C + 85 C SMD/SMT SSOT-24-4 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 200mA Loard Switch with CL Discharge Built-in 430In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 30 mA 400 mA 475 mOhms 18 us 7.5 us 1.2 V to 6 V - 40 C + 85 C SMD/SMT USP-4 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 200mA Loard Switch with CL Discharge Built-in 350In Stock
3.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 30 mA 400 mA 425 mOhms 18 us 7.5 us 1.2 V to 6 V - 40 C + 85 C SMD/SMT SSOT-24-4 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 2.989In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 2.4 A 120 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel