AEC-Q100 Gyroscopes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Range Output Type Sensitivity Interface Type Resolution Operating Supply Current Supply Voltage - Max Supply Voltage - Min Package/Case Qualification Mounting Style Packaging
TDK InvenSense Gyroscopes 3-Axis Hi Perf Gyro AEC-Q100 3.319In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z +/- 250 dps, +/- 500 dps, +/- 1000 dps, +/- 2000 dps Digital 16.4 LSB/dps, 32.8 LSB/dps, 65.5 LSB/dps, 131 LSB/dps I2C, SPI 16 bit 2.6 mA 3.6 V 1.71 V LGA-16 AEC-Q100 Reel, Cut Tape
STMicroelectronics Gyroscopes 3-Axis Gyroscope 2.4V to 3.6V Sensing 1.131In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3.000

3-axis X, Y, Z +/- 245 deg/s Digital 8.75 mdps/digit I2C, SPI 16 bit 7 mA 3.6 V 2.4 V LGA-16 AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Murata Electronics Gyroscopes GYROSCOPES MEMS SENSOR
450On Order
Min.: 1
Mult.: 1
: 50

1-axis X +/- 125 deg/s Digital SPI 50 LSB/deg/s SPI 16 bit 23.9 mA 3.6 V 3 V SOIC-24 AEC-Q100 SMD/SMT Reel, Cut Tape
STMicroelectronics Gyroscopes 3-axis gyroscope for industrial applications, digital output, extended operating temperature range Non-Stocked Lead-Time 18 Weeks
Min.: 2.940
Mult.: 2.940

3-axis X, Y, Z 245 deg/s, 500 deg/s, 2000 deg/s Digital 8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit I2C, SPI 16 bit 6.1 mA 3.6 V 2.4 V LGA-16 AEC-Q100 Tray