DFR0830

DFRobot
426-DFR0830
DFR0830

Mfr.:

Description:
Board Mount Motion & Position Sensors Gravity: Digital 360 Tilt Sensor for Arduino

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,04 kr. 16,04 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Board Mount Motion & Position Sensors
Tilt Sensor
Digital
PCB Mount
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Gravity DFR0830 Digital 360° Tilt Sensor

DFRobot Gravity DFR0830 Digital 360° Tilt Sensor for Arduino contains a metal ball that moves along its unique internal structure on the effect of gravitation force to make a connection or disconnection. Therefore, it can be used as a simple tilt switch. With digital input, this sensor can be used with an Arduino expansion board to realize various fun interactive works, meanwhile, safer than mercury tilt switch. Compared with the traditional steel ball tilt switch that can only achieve single-direction tilt detection, this DFRobot DFR0830 adopts a cylindrical design to allow inclination detection in 360° directions.