4681

Adafruit
485-4681
4681

Mfr.:

Description:
Ambient Light Sensors Adafruit BH1750 Light Sensor - STEMMA QT / Qwiic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,87 kr. 28,87 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
Screw Mount
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ambient Light Sensors
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027500000
CNHTS:
9031499000
CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
MXHTS:
9027509900
ECCN:
EAR99

BH1750 16-bit Ambient Light Sensor

Adafruit BH1750 16-bit Ambient Light Sensor from Rohm is a small, capable, and inexpensive light sensor. This sensor provides 16-bit light measurements in lux, which makes it easy to compare against other values, such as references and measurements from other sensors. The BH1750 can measure from 0 lux to 65K+ lux, and with calibration and advanced adjustment of the measurement time, it can measure up to 100,000 lux. This sensor is available in STEMMA QT form factor with an integrated voltage regulator and level-shifting circuitry that can be used in 3.3V and 5V devices.