LGA-16 Accelerometers

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 10.711In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8.580In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
STMicroelectronics Accelerometers MEMS Ultra Low-Power 3-Axes "Nano" 19.313In Stock
124.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 4.000

3-axis X, Y, Z 16 g 1 mg/digit to 12 mg/digit Analog / Digital I2C, SPI 16 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis 1g/ 2g/ 4g/ 8g Digital Accelerometer 6.438In Stock
Min.: 1
Mult.: 1
: 1.000

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 64 LSB/g, 512 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 166 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Nanopower Three-Axis, 2g/4g/8g Digi Acc 4.973In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.3 V 1.8 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS 10.152In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS 5.612In Stock
Min.: 1
Mult.: 1
Max.: 250
: 1.500

3-axis X, Y, Z 200 g 10 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 22 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer 4.481In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.500

3-axis X, Y, Z 400 g 5 LSB/g Digital I2C, SPI 12 bit 3.5 V 1.6 V 19 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers DGTL OUTPT MTN SEN MEMS ULTRA LO PWR 3.902In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 4.000

3-axis X, Y, Z 2 g, 4 g, 8 g 1 mg/digit, 2 mg/digit, 3.9 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 250 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3 Axis, Digital Accelerometer Open Mrkt 1.226In Stock
Min.: 1
Mult.: 1
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer 1.017In Stock
700Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce 1.515In Stock
Min.: 1
Mult.: 1
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 250 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3 Axis, Digital Accelerometer Ope 34In Stock
Min.: 1
Mult.: 1
: 250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 16In Stock
500On Order
Min.: 1
Mult.: 1
: 250

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers 3-Axis 1g/ 2g/ 4g/ 8g Digital Accelerometer Non-Stocked Lead-Time 31 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 64 LSB/g, 512 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 166 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

3-axis 400 g Digital 12 bit 3.5 V 1.6 V 19 uA - 40 C + 105 C SMD/SMT LGA-16 Reel