6-axis IMUs - Inertial Measurement Units

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Sensitivity Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Qualification Series
ACEINNA IMUs - Inertial Measurement Units Dynamic Tilt Sensor, Accel, and Rate Sensor. Triple Redundant, Rugged, Sealed, CAN and RS232 Interface 133In Stock
Min.: 1
Mult.: 1

Chassis Mount 65 mm x 66 mm x 27 mm 6-axis CAN, RS-232 Digital 8 g - 40 C + 85 C 9 V 32 V 100 mA Bulk MTLT335
ACEINNA IMUs - Inertial Measurement Units Triple redundant Open-source, 6DOF IMU. SMT Mount BGA Package. 2 deg/hour Bias Instability 148In Stock
Min.: 1
Mult.: 1

SMD/SMT 15 mm x 11 mm 6-axis SPI, UART Analog and Digital 8 g 0.02 deg/s, 0.5 mg - 40 C + 85 C 3 V 5.5 V 20 mA Tray
TDK InvenSense IMUs - Inertial Measurement Units Automotive Qualified, Grade2 (-40 C +105 C), High-Performance Integrated 6-Axis MEMS MotionTracking Device 10.426In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 105 C 1.71 V 3.6 V 3 mA Reel, Cut Tape, MouseReel
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 40g (500 DPS DNR) 17In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-100 6-axis SPI Digital 40 g 32 bit 10 LSB/deg/s to 10485760 LSB/deg/s - 40 C + 105 C 3 V 3.6 V 44 mA Tray
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 40g (500 DPS DNR) 39In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-44 6-axis SPI Digital 40 g 32 bit 10 LSB/deg/s to 10485760 LSB/deg/s - 40 C + 105 C 3 V 3.6 V 44 mA Bulk ADIS16477
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 40g (2000 DPS DNR) 88In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-100 6-axis SPI Digital 40 g 32 bit 655360 deg/s/LSB - 40 C + 105 C 3 V 3.6 V 44 mA Bulk
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (500 DPS DNR) 112In Stock
Min.: 1
Mult.: 1

SMD/SMT ML-14 6-axis SPI Digital 8 g 32 bit 10 LSB/deg/s to 10485760 LSB/deg/s - 40 C + 105 C 3 V 3.6 V 44 mA Bulk ADIS16465
Analog Devices IMUs - Inertial Measurement Units 6 Dof Tactical Grade IMU 8g 125 DPS DNR 2In Stock
3Expected 03/07/2026
Min.: 1
Mult.: 1

SMD/SMT ML-24 6-axis SPI Digital 8 g 32 bit 10485760 LSB/deg/s, 262144000 LSB/g - 40 C + 105 C 3 V 3.6 V 89 mA Bulk ADIS16495
Analog Devices IMUs - Inertial Measurement Units Hi-Precision Tri-Axis Inertial Sensor 3In Stock
Min.: 1
Mult.: 1

6-axis SPI Digital 5 g 16 bit 0.0125 deg/s/LSB - 40 C + 105 C 4.75 V 5.25 V 49 mA Bulk ADIS16364
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (125 DPS DNR) 10In Stock
Min.: 1
Mult.: 1

6-axis SPI Digital 40 g 32 bit 10485760 LSB/deg/s - 40 C + 105 C 3 V 3.6 V 44 mA Bulk ADIS16467
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy 6-axis automotive inertial measurement unit (IMU) with dual operating modes 680In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 125 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 40g (2000 DPS DNR) 1In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-44 6-axis SPI Digital 40 g 32 bit 655360 deg/s/LSB, 52428800 LSB/g - 40 C + 105 C 3 V 3.6 V 44 mA Tray ADIS16477
TDK InvenSense IMUs - Inertial Measurement Units High Performance Automotive 6-Axis MotionTracking Device 4.510In Stock
Min.: 1
Mult.: 1
: 5.000
SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 4 mg - 40 C + 125 C - 500 mV 4 V 3.75 mA Reel, Cut Tape
STMicroelectronics IMUs - Inertial Measurement Units Intelligent IMU with simultaneous low-g and high-g acceleration detection 3.182In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3S, SPI 16 bit 0.976 mg/LSB, 1.952 mg/LSB, 3.904 mg/LSB, 10.417 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 800 uA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU high-g accelerometer, embedded AI, sensor fusion wearables & trackers 13.932In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 250
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 16 bit - 40 C + 85 C 1.71 V 3.6 V 670 uA, 800 uA Reel, Cut Tape, MouseReel
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 14g (2000 DPS DNR) 7In Stock
Min.: 1
Mult.: 1

SMD/SMT ML-14-10 6-axis SPI Digital 14 g 655360 LSB/C/sec - 40 C + 105 C 3 V 3.6 V 30 mA Box
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy automotive 6-axis inertial module with ASIL-B certification 2.324In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy 6-axis automotive IMU embed machine learning dual operating modes 3.928In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 125 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
TDK InvenSense IMUs - Inertial Measurement Units 6-Axis Motion Sensor Device for Automotiv 1.716In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 3 mA Reel, Cut Tape, MouseReel AEC-Q100
Murata Electronics IMUs - Inertial Measurement Units 3V-3.6V 6-DOF 92In Stock
1.200On Order
Min.: 1
Mult.: 1
: 50

SMD/SMT SOIC-32 6-axis SPI Digital 6 g 80 LSB/deg/s, 4905 LSB/g - 40 C + 110 C 3 V 3.6 V 30.5 mA Reel, Cut Tape, MouseReel SCHA63T
Panasonic IMUs - Inertial Measurement Units 6IN1 INERTIAL SENSOR FULL REEL 1.274In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 1818 (4545 metric) 6-axis SPI Digital 16 g 20 LSB/deg, 50 LSB/dps, 2000 LSB/g - 40 C + 125 C 3 V 3.6 V 10 mA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU with sensor fusion and hearable features for TWS 1.043In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-14L 6-axis I2C, I3C, MIPI, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V 950 mA Reel, Cut Tape
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: 3D accelerometer and 3D gyroscope 1.963In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-14L 6-axis I2C, I3C, MIPI, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V 950 mA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU 32 g accelerometer, embedded sensor fusion, AI, Qvar high-end apps 3.598In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 250
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V Reel, Cut Tape, MouseReel
Wurth Elektronik IMUs - Inertial Measurement Units WSEN-ISDS IMU 6-axis (Inertial measurement unit) +/-16g, +/-2000 dps,-40 +/- 85C 1.084In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit - 40 C + 85 C 1.71 V 3.6 V Reel, Cut Tape, MouseReel WSEN-ISDS