SHT40I-HD1B-R2

Sensirion
403-SHT40I-HD1B-R2
SHT40I-HD1B-R2

Mfr.:

Description:
Board Mount Humidity Sensors SHT40I-HD1B-R2 2.5kpcsHum. & Temp. IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.892

Stock:
1.892 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,96 kr. 15,96 kr.
14,25 kr. 71,25 kr.
12,83 kr. 128,30 kr.
12,23 kr. 611,50 kr.
11,79 kr. 1.179,00 kr.
10,82 kr. 5.410,00 kr.
10,44 kr. 10.440,00 kr.
Full Reel (Order in multiples of 2500)
9,62 kr. 24.050,00 kr.
9,40 kr. 47.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
2.5 %
SMD/SMT
Analog
0.01 %
0.3 C
520 uA
4.5 V
5.5 V
- 40 C
+ 125 C
DFN-4
Reel
Cut Tape
MouseReel
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Board Mount Humidity Sensors
Series: SHT4xI
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 3.000.636
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SHT40I-HD1B Analog Humidity Sensor

Sensirion SHT40I-HD1B Analog Humidity Sensor has been specifically developed for demanding industrial applications such as refrigerators, air conditioners, and any other application where high system noise prevents the use of digital solutions. The SHT40I-HD1B offers 5V supply voltage, robust housing, and increased ESD protection to match the requirements of harsh operating environments. An optional periodic variable power heater allows for operation in highly demanding environments, including those with constant high humidity and condensing atmospheres.